101020752

Seeed Studio
713-101020752
101020752

制造商:

说明:
多功能传感器开发工具 Grove - Turbidity Sensor

库存量: 134

库存:
134 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥172.0538 ¥172.05

产品属性 属性值 选择属性
Seeed Studio
产品种类: 多功能传感器开发工具
Development Kits
Turbidity Sensor
TSW-10, LMV358
3.3 V, 5 V
商标: Seeed Studio
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 20 mm x 40 mm
用于: Arduino V1.0
产品类型: Multiple Function Sensor Development Tools
系列: Grove
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9027504060
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.