114993388

Seeed Studio
713-114993388
114993388

制造商:

说明:
多功能传感器开发工具 Seeed Studio 60GHz mmWave Human Fall Detection Sensor-MR60FDA2 ,Powered by XIAO ESP32C6, Home Assistant, Human Presence, Built-in Light Sensor

寿命周期:
新产品:
此制造商的新产品。

库存量: 5

库存:
5 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥227.469 ¥227.47

产品属性 属性值 选择属性
Seeed Studio
产品种类: 多功能传感器开发工具
RoHS:  
Sensor Kits
Fall Detection
5 V
商标: Seeed Studio
组装国: Not Available
扩散国家: Not Available
原产国: CN
用于: Fall Detection Sensor
产品类型: Multiple Function Sensor Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

MR60FDA2 Sensor Kit

Seeed Studio MR60FDA2 Sensor Kit is based on a 60GHz mmWave technology, which offers reliable fall detection and human presence detection. This sensor kit features light-level sensing, an RGB LED for interaction, and support for extended sensors/actuators. The MR60FDA2 sensor kit provides next-level sensing for more responsive automation. This kit comes with pre-flashed ESPHome firmware and wireless connectivity via Wi-Fi®, Bluetooth Low Energy (BLE), Zigbee, and Thread. The advanced mmWave sensor module for XIAO is designed to provide cutting-edge monitoring solutions for both fall detection and heartbeat monitoring. The MR60FDA2 kit is suitable for healthcare monitoring, safety monitoring, elderly care, and home automation.