SEN-18020

SparkFun
474-SEN-18020
SEN-18020

制造商:

说明:
多功能传感器开发工具 SparkFun 6 Degrees of Freedom Breakout - LSM6DSO (Qwiic)

库存量: 31

库存:
31 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.1991 ¥140.20

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 多功能传感器开发工具
Breakout Boards
Accelerometer, Gyroscope Sensor
LSM6DSO
1.71 V to 3.6 V
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: CN
接口类型: I2C, SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
7A994

LSM6DSO 6 Degrees of Freedom Breakout (Qwiic)

SparkFun LSM6DSO 6 Degrees of Freedom Breakout (Qwiic) evaluates the STMicroelectronics iNEMO accelerometer and gyroscope sensor for all its full functionalities and features. This LSM6DSO module is capable of reading accelerometer and gyroscope data up to 6.66kHz for more accurate motion sensing. The 6 degrees of freedom breakout incorporates a 9kB FIFO buffer, embedded processing interrupt functions, I2C, and SPI functionalities. The Qwiic system requires no soldering to connect it to the rest of the system (0.1" spaced pins provided for breadboard usage). With this LSM6DSO breakout, the user will be able to detect shocks, tilt, motion, taps, count steps, and read the temperature as well.