SEN-18345

SparkFun
474-SEN-18345
SEN-18345

制造商:

说明:
多功能传感器开发工具 Air Quality Sensor SGP40 (Qwiic)

库存量: 6

库存:
6 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥164.5845 ¥164.58

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 多功能传感器开发工具
Development Boards
Air Quality Sensor
SGP40
3.3 V
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: US
尺寸: 1 mm x 1 mm
用于: 4-Pin JST Connector
接口类型: I2C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9027102000
ECCN:
EAR99

SGP40 Air Quality Sensor

SparkFun SGP40 Air Quality Sensor is designed to measure the quality of air in a limited enclosed space. The SGP40 is based on Sensirion's CMOSens® technology. It combines a metal oxide (MOx) sensor with a temperature-controlled micro hotplate to offer a humidity-compensated volatile organic compound (VOC) based indoor air quality signal. The sensing element and VOC Algorithm feature unmatched robustness against contaminating gases present in real-world applications. Additionally, this enables exceptional long-term stability and low drift with a device-to-device variation.