SEN-18377

SparkFun
474-SEN-18377
SEN-18377

制造商:

说明:
多功能传感器开发工具 SparkFun Air Velocity Sensor Breakout - FS3000 (Qwiic)

库存量: 15

库存:
15 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥570.3562 ¥570.36

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 多功能传感器开发工具
Breakout Boards
FS3000
2.7 V to 3.3 V
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: US
接口类型: I2C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
9026806000
ECCN:
EAR99

Air Velocity Sensor Breakout FS3000 (Qwiic)

SparkFun Air Velocity Sensor Breakout FS3000 (Qwiic) can keep track of the airflow in a data center or around servers. It also can make sure HVAC and air control systems are functioning at full capacity. Other applications include figuring out how fast RC airplanes are going. The SparkFun FS3000 Air Velocity Sensor Breakout helps with that and more. It's super easy, super quick (Qwiic!) to hook up, and fun to play with.