NPA-201-EV

Amphenol Advanced Sensors
527-NPA-201-EV
NPA-201-EV

制造商:

说明:
压力传感器开发工具 PRESSURE SENSOR EVAL BOARD FOR NPA 201

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
Amphenol
产品种类: 压力传感器开发工具
RoHS:  
Evaluation Boards
Barometer Sensor
NPA-201
1.7 V to 3.6 V
Bulk
商标: Amphenol Advanced Sensors
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Pressure Sensor evaluation board
尺寸: 0.4 in x 0.29 in
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Pressure Sensor Development Tools
系列: NPA 201
工厂包装数量: 1
子类别: Development Tools
商标名: NovaSensor
零件号别名: NPA 201-EV
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99

NovaSensor NPA 201-EV Pressure Sensor Eval Board

Amphenol Advanced Sensors NovaSensor NPA 201-EV I2C Pressure Sensor Evaluation Board is small and easy-to-use, with a 0.4" x 0.29" footprint and standard 0.1"/2.54mm headers. The board design is based on the Nova Sensor NPA 201, which comes in a 2mm x 2.5mm x 1mm HCLGA-style package. The NPA 201 is able to measure 260mBar to 1260mBar absolute pressure range with 16bits of resolution. Temperature measurement is also included. The NPA is operational from 3.14V to 3.46V and can operate across a -40°C to +85°C temperature range. The NPA 201 offers an ultra-low power sleep mode of <20nA typical and active current is 35uA typical.