SEN0500

DFRobot
426-SEN0500
SEN0500

制造商:

说明:
温度传感器开发工具 Fermion: Temperature & Humidity(SHTC3), Pressure(BMP280), Ambient Light(VEML7700) and UV(ML8511) Sensor(Breakout)

库存量: 12

库存:
12 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥205.9651 ¥205.97

产品属性 属性值 选择属性
DFRobot
产品种类: 温度传感器开发工具
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
BMP280
3.3 VDC
商标: DFRobot
尺寸: 30 mm x 20.5 mm
接口类型: I2C, UART
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: Temperature Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

Fermion Environmental Sensor (Breakout)

DFRobot Fermion Environmental Sensor (Breakout) offers 5 kinds of environmental parameters. The device is comprised of the SHTC3 temperature and humidity, BMP280 barometric pressure, VEML7700 ambient light, and ML8511 UV sensors. Professional sensor chips are selected for each kind of parameter measurement. The reasonable layout and heat conduction of main chips are carefully considered in the circuit design, which effectively guarantees the accuracy of the data.