MIKROE-3984

Mikroe
932-MIKROE-3984
MIKROE-3984

制造商:

说明:
温度传感器开发工具 SHT AN Click

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥147.0695 ¥147.07

产品属性 属性值 选择属性
Mikroe
产品种类: 温度传感器开发工具
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
产品类型: Temperature Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 23.025 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

SHT AN Click

Mikroe SHT AN Click measures humidity and temperature and features the SHT31-ARP-B sensor with analog output. This sensor is built with CMOSens® technology from Sensirion. This Mikroe SHT AN Click board has a dual-sensor analog output, which measures and calculates the data over one analog output. The board is ideal for smart and low-power applications that require a temperature range of -40°C to +90°C.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.