MIKROE-4382

Mikroe
932-MIKROE-4382
MIKROE-4382

制造商:

说明:
触摸传感器开发工具 Touchpad 3 Click

库存量: 9

库存:
9 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥107.5308 ¥107.53

产品属性 属性值 选择属性
Mikroe
产品种类: 触摸传感器开发工具
RoHS:  
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
产品类型: Touch Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TouchPad 3 Click

Mikroe TouchPad 3 Click is used to integrate projected capacitive touch into applications. Mikroe TouchPad 3 features the Microchip MTCH6301 turnkey capacitive touch controller to use popular multitouch and gesture interfaces. The controller combines self and mutual capacitive scanning for XY touchscreens and touchpads. This combination enables several features, including single- and dual-touch drawing, the reporting of 11 single-finger gestures, and detecting up to 10 touches.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.