MIKROE-3204

Mikroe
932-MIKROE-3204
MIKROE-3204

制造商:

说明:
触摸传感器开发工具 Cap Slider 2 Click

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89

产品属性 属性值 选择属性
Mikroe
产品种类: 触摸传感器开发工具
RoHS:  
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
产品类型: Touch Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3204 CAP Slider 2 Click

Mikroe MIKROE-3204 CAP Slider 2 Click is a capacitive touch sensor with integrated XY cross-shaped electrodes. The click senses touch through plastic, wood, or other dielectric materials, used to protect the surface of the PCB and the sensor pad trace itself. The board comes with an overlay made of plexiglass and unlike a mechanical button, a capacitive touch button can lasts much longer. It's not prone to damage and wear over time and is very reliable.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。