SEN0656

DFRobot
426-SEN0656
SEN0656

制造商:

说明:
工业温度传感器 The Gravity CT1780 is a cold-junction compensated thermocouple amplifier that makes monitoring extreme temperatures from -270C to +1372C straightforward and scalable. It accurately digitizes signals from a K-Type thermocouple, providing 0.25C resolut

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3
可立即发货
在途量:
6
预期 2026/7/29
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥143.7586 ¥143.76

产品属性 属性值 选择属性
DFRobot
产品种类: 工业温度传感器
RoHS:  
Temperature Sensor
- 270 C to + 1372 C
Bulk
商标: DFRobot
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Industrial Temperature Sensors
子类别: Sensors
电源电压-最大: 5.5 V
电源电压-最小: 3.3 V
商标名: DFRobot
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gravity CT1780 K-Type Thermocouple Amplifier

DFRobot Gravity CT1780 K-Type Thermocouple Amplifier makes monitoring an extreme temperature range from -270°C to 1372°C straightforward and scalable. This thermocouple amplifier utilizes the 1-wire protocol, allowing multiple sensors to be daisy-chained on a single data line for monitoring various zones in different applications. The Gravity CT1780 K-type thermocouple amplifier features an integrated DIP switch, further simplifying the identification of individual sensors in a multi-point network, making complex setups manageable. This thermocouple amplifier features a Gravity single bus communication interface and is compatible with 3.3V/5V controllers. The Gravity CT1780 K-type thermocouple amplifier accurately digitizes signals from a K-type thermocouple, providing 0.25°C resolution. Typical applications include ceramic and pottery kilns, metal forging and smelting, DIY reflow oven, and scientific research.