P70-5100045

Harwin
855-P70-5100045
P70-5100045

制造商:

说明:
触点探头 P70 1.03 x 2.8mm THT PRICE PER EACH PCS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,966

库存:
2,966 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.119 ¥7.12
¥6.0681 ¥60.68
¥5.6952 ¥142.38
¥5.4127 ¥270.64
¥5.1641 ¥516.41
¥4.8364 ¥1,209.10
¥4.6104 ¥2,305.20
¥4.5991 ¥4,599.10

产品属性 属性值 选择属性
Harwin
产品种类: 触点探头
RoHS:  
REACH - SVHC:
Pin
Spherical Radius
4.8 mm
2 A
P70
商标: Harwin
封装: Bulk
产品类型: Contact Probes
工厂包装数量: 1000
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
单位重量: 100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pogo Pins Spring-Loaded Contacts

Harwin Pogo Pins Spring-Loaded Contacts provide a lightweight surface-to-surface connection and a high number of mating cycles for frequent use and longer life. These durable single-connection contacts are designed to absorb significant misalignment and mate with any conductive surface. The contact design features a short plunger and body with an integrated coil spring. Mated to the flat surface of the SMT contact pad, the connection is preserved against the spring force by other systems within the equipment. The low mating force achieves rapid and effortless connections. Harwin Pogo Pins Spring-Loaded Contacts are suitable for wearable devices, point-of-sale (POS) tracking, mobile electronics, and other applications.

工业解决方案

Harwin提供了一系列兼容行业标准连接器系统的工业解决方案。这些产品均通过了EN9100D/AS9100D认证,可确保持续改进质量管理体系。提供的工业解决方案包括耐用型工业连接器、PCB连接器、弹簧触件、EMC屏蔽设备、PCB插座和PCB硬件。Harwin工业解决方案是工业和工厂设备、数据采集、移动维护和显示控制系统、便携式测试设备以及基站通信的理想选择。