U1233A

Keysight
372-U1233A
U1233A

制造商:

说明:
数字万用表 True RMS 6000 count handheld DMM with non-contact voltage detector

产品属性 属性值 选择属性
Keysight
产品种类: 数字万用表
RoHS:  
Multimeters
Hand Held
0.005
600 mV to 600 V
600 Ohms to 60 MOhms
1 uF to 10 mF
6000
99.99 Hz to 99.99 kHz
Auto, Manual
True RMS
169 mm
86 mm
52 mm
商标: Keysight
电流额定值: 60 A
产品类型: Multimeters
系列: U1230
工厂包装数量: 1
子类别: Test Equipment
单位重量: 372 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030320000
CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
TARIC:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
3A992.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

U1230 Series Handheld Digital Multimeters

Keysight Technologies U1230 Series Handheld Digital Multimeters (DMMs) combine a built-in LED flashlight, both audible and visual alerts, and non-contact AC voltage detection in one handheld device. These DMMs feature data logging capability (stores up to 10 readings) and IR-to-USB connectivity to transfer data to a PC for recording. The units are ergonomically designed for a better grip. Keysight Technologies U1230 Series Handheld Digital Multimeters are rated CAT III 600V and have an operating temperature range of -10°C to +55°C.

库存量: 8

库存:
8 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,434.5333 ¥3,434.53