FLUKE-725 US

Fluke
676-725
FLUKE-725 US

制造商:

说明:
校验设备 MULTIFUNCTION PROCESS CALIBRATOR

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Fluke
产品种类: 校验设备
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
725
Process Calibrator, Multifunction
Current, Frequency, RTD, Resistance, Thermocouple, Voltage
商标: Fluke
描述/功能: Measure voltage, mA, RTDs, thermocouples, frequency, and resistance to test sensors and transmitters
显示器类型: LCD
频率范围: 1 Hz to 10 kHz
输入电流: 24 mA
工作电源电流: 22 mA
工作电源电压: 9 V, 24 V Loop
压力范围: 0 psi to 10000 psi
产品类型: Calibration Equipment
工厂包装数量: 1
子类别: Test Equipment
零件号别名: 664133
单位重量: 650 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

合规代码
USHTS:
9030390100
ECCN:
3A992
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Oil&Gas- Fluke Process Instrumentation Calibration

Fluke Oil and Gas Fluke Process Instrumentation Calibration tools ensure critical assets are accurate, reliable, and safe. This minimizes downtime, thereby reducing maintenance costs and ensuring compliance with strict regulatory standards. In the oil and gas industries, every pressure transmitter, flow meter, temperature probe, and control loop must perform flawlessly to maintain safety, product quality, and compliance.