SENTRY-G-LTE4 (EU) with Accessories

Siretta
419-SENTRYGLTE4EUWA
SENTRY-G-LTE4 (EU) with Accessories

制造商:

说明:
光谱分析仪 SIGNAL STRENGTH DATALOGGER CAT 4 4G(LTE) 3G(UMTS) 2G(GPRS) EU FREQ MODEM, GNSS, RS232, USB WITH CABLE & ANTENNA ACCESSORIES

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 14

库存:
14 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,600.3317 ¥4,600.33
¥4,495.366 ¥22,476.83
¥4,442.5159 ¥44,425.16
¥4,442.0978 ¥88,841.96
50 报价

产品属性 属性值 选择属性
Siretta
产品种类: 光谱分析仪
RoHS:  
商标: Siretta
设备类型: Spectrum Analyzer
高度: 28 mm
长度: 93 mm
产品类型: Analyzers
工厂包装数量: 10
子类别: Test Equipment
宽度: 67 mm
零件号别名: 61959
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.2
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SENTRY-G-LTE4 Cellular Signal Analyzers

Siretta SENTRY-G-LTE4 Remote Cellular Signal Analyzers passively monitor the cellular environment they are placed within and transmit the data to a cloud-based management portal, CloudSURVEY, where the data can be viewed and analyzed. These 4G / 3G / 2G analyzers and dataloggers may also optionally carry out performance tests on the registered cellular network and measure parameters, such as data transfer rates, connection time, and latency. The performance-monitoring surveys also show cellular, uplink and downlink speeds, ping times, TCP/IP and socket registration times, and comparative data with other cells of the same network. In areas with spotty cellular coverage, these analyzers can output the measurements on an RS232 serial port instead of using the portal. Siretta SENTRY-G-LTE4 Remote Cellular Signal Analyzers feature an embedded STM32F405 Arm® Cortex® M4 core CPU and an integrated GNSS receiver.