RSA306B D1

Tektronix
795-RSA306B-D1
RSA306B D1

制造商:

说明:
光谱分析仪 RSA306B Calibration Data Report

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Tektronix
产品种类: 光谱分析仪
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Tektronix
产品类型: Analyzers
系列: RSA306
工厂包装数量: 1
子类别: Test Equipment
单位重量: 1.143 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RSA Real Time Spectrum Analyzers

Tektronix RSA Real Time Spectrum Analyzers provide real time spectrum analysis, deep signal analysis, and streaming capture in a 9kHz to 6.2GHz (RSA306/306B) or 6kHz to 7.5GHz (RSA500/600) frequency range. RSA spectrum analyzers have a +20dBm to -160dBm measurement range and 40MHz real time bandwidth. These devices use SignalVu-PC™ RF Signal Analysis Software to provide real time information. The spectrum/spectrogram display lets the user quickly identify transients and interference. These Tektronix devices come in a portable package that can handle harsh field or factory environments.

RSA306 USB Spectrum Analyzer

Tektronix RSA306 USB Spectrum Analyzer provides real time spectrum analysis, streaming capture, and deep signal capabilities for signals from 9KHz to 6.2GHz. The highly portable package and a cost that is less than half the cost of a conventional unit make this the ideal instrument for field, factory, or academic use.  RSA306 Spectrum Analyzer runs with the full-featured Tektronix SignalVu-PC™ signal analysis software. Application programming interface (API) is included as well for Microsoft Windows environments.