TOL-18585

SparkFun
474-TOL-18585
TOL-18585

制造商:

说明:
功率分析仪 Otii Arc

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
数量大于3的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7,677.446 ¥7,677.45

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 功率分析仪
Power Analyzer
5 A
+/- 0.1 %
USB
商标: SparkFun
电缆类型: USB Cable
输入电压: 7.5 VDC to 9 VDC
产品类型: Analyzers
工厂包装数量: 1
子类别: Test Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
TARIC:
9030390000
MXHTS:
9030390100
ECCN:
3A992.a
原产地分类
原产国:
瑞典
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Otii Arc

SparkFun Otii Arc is a versatile power supply and an analyzer that is coupled with powerful but easy-to-use software. This device can record and display real-time currents, voltages, and UART logs. The Otii Arc provides nanoamp resolution current measurements with a sample rate of up to 4000 samples per second. This device shines with any device that needs to be designed to sleep for low power and has to run for a long time on a battery. The Otii Arc can measure current very accurately over eight orders of magnitude from tens of nanoamps up to 5Amps. This device allows to measure the sleep current of a board and the peak current draw all in one continuous measurement.