VP50-2

Extech
685-VP50-2
VP50-2

制造商:

说明:
元件测试仪 FLIR Non-Contact Voltage Detector and Flashlight, 90-1000VAC

库存量: 10

库存:
10 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥471.4812 ¥471.48

产品属性 属性值 选择属性
Extech
产品种类: 元件测试仪
RoHS:  
Non-Contact Voltage Tester
商标: Extech
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品: Voltage Testers
产品类型: Component Testers
工厂包装数量: 1
子类别: Test Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

VP50-2™ 90V-1kV NCV Detector & Flashlight

Teledyne FLIR VP50-2™ Triple Alarm CAT IV Non-Contact Voltage (NCV) Detector and Flashlight features vibration, light, and beeper alarms. With a CAT IV rating (1kV) and a powerful LED flashlight, the NCV detector can check whether an AC circuit is live before work begins, detect voltage on exposed conducting parts or through insulation, identify live wires, and trace live wires and map circuits. The device offers a 90VAC to 1kVAC voltage range and a 45Hz to 65Hz frequency range. Teledyne FLIR VP50-2 Triple Alarm CAT IV Non-Contact Voltage (NCV) Detector and Flashlight is designed to perform field troubleshooting and verification of electrical installations within residential, commercial, and industrial buildings.

Test & Measurement Equipment

Teledyne FLIR Test and Measurement Equipment performs all of the critical and advanced measurements that professionals demand. Teledyne FLIR Test and Measurement tools include power clamp meters, industrial multimeters, insulation testers, moisture meters, thermometers, and a detector/flashlight. This FLIR product line of test and measurement instruments is built upon the commitment to innovation, quality, and reliability.