DFR0853

DFRobot
426-DFR0853
DFR0853

制造商:

说明:
数据记录与采集 8-Channel Isolated Analog Data Acquisition Module

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
DFRobot
产品种类: 数据记录与采集
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
IDAQ Modules
DAQ
Analog
None
Terminal
8 Channel
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: Dataloggers
工厂包装数量: 1
子类别: Test Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

8-Channel Isolated Analog Data Acquisition Module

DFRobot 8-Channel Isolated Analog Data Acquisition Module is a single-end 12-bit analog data acquisition module with an accuracy of up to ±1%. This module supports 0V to 5V, 1V to 5V, and 0V to 2.5V voltage ranges as well as 0mA to 20mA, and 4mA to 20mA current ranges. The 8-channel isolated analog data acquisition module can collect multiple channels simultaneously and can also collect voltage and current at the same time. This module features an RS485 communication interface that has optoelectronic isolation and the application layer adopts the standard Modbus RTU protocol that conforms to industrial standards. The channels of this module are independent that can set the range independently. This module supports standard 2-wire, 3-wire, sensor inputs in addition to standard 4-wire sensor inputs.