RSG35-C1A+C1

Endress+Hauser
67-RSG35-C1A+C1
RSG35-C1A+C1

制造商:

说明:
数据记录与采集 8x universal Ethernet RJ45 + USB Graphic data manager 100-230VAC (+/-10%)

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Endress+Hauser
产品种类: 数据记录与采集
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Data Logger
Datalogging
商标: Endress+Hauser
产品类型: Dataloggers
系列: RSG35
工厂包装数量: 1
子类别: Test Equipment
零件号别名: RSG35-1165/0
单位重量: 2.470 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9033009000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ecograph T RSG35 Universal Data Managers

Endress+Hauser Ecograph T RSG35 Universal Data Managers provide easy and secure data recording, enabling users to monitor, visualize, record, and communicate process values. The RSG35 series works with analog and digital input signals, offering up to 12 universal inputs to record a wide range of measuring signals. These versatile units have features to save costs and simplify data acquisition and system integration via standard interfaces. The internal memory and separate SD card offer safe, reliable data archiving, and the 5.7" TFT screen displays measured values in a maximum of four groups, with digital, bar graph, and curve display. Users receive an e-mail notification in the event of alarms and limit violations. Endress+Hauser Ecograph T RSG35 Universal Data Managers are ideal for water and wastewater industries, power stations, metalworking, and other industrial applications.