6069-471-000

Digilent
424-6069-471-000
6069-471-000

制造商:

说明:
数据记录与采集 MCC 172 w/ACC 172 Coaxial Cable Bundle

库存量: 2

库存:
2
可立即发货
在途量:
12
预期 2026/6/25
生产周期:
3
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,705.6768 ¥3,705.68

产品属性 属性值 选择属性
Digilent
产品种类: 数据记录与采集
RoHS:  
IDAQ Modules
DAQ
Combined
None
Terminal
USB
100 mA
2 Channel
商标: Digilent
频率: 26.2144 MHz
高度: 12 mm
长度: 65 mm
最大工作温度: + 55 C
最小工作温度: 0 C
封装: Bulk
产品类型: Dataloggers
分辨率: 24 bit
工厂包装数量: 1
子类别: Test Equipment
电压额定值: 5 V
宽度: 56.5 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471800000
USHTS:
8473301180
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCC DAQ HATs for Raspberry Pi

Digilent MCC DAQ HATs for Raspberry Pi are designed for the Raspberry Pi platform with features like analog and digital I/O in a small, stackable format. All DAQ HATs include C/C++® and Python™ examples and an open-source library. There are five devices in the MCC DAQ HAT Series. Devices are available with voltage inputs, thermocouple inputs, IEPE-based sensor inputs, analog outputs, and digital I/O allowing users to configure multifunction, Raspberry Pi-based data logger solutions.

MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi

Digilent MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi features two channels for making sound and vibration measurements from IEPE sensors like accelerometers and microphones. The HAT features a 24-bit A/D per channel and a maximum sample rate of 51.2kS/s/ch. Up to eight MCC HATs can be stacked onto one Raspberry Pi.