10ND0600001X0

NexAIoT
230-10ND0600001X0
10ND0600001X0

制造商:

说明:
数据记录与采集 No incl. I/O Can be used as a gateway

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Nexcom
产品种类: 数据记录与采集
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
IDAQ Modules
DAQ
Digital
RS-485
商标: NexAIoT
描述/功能: NexAIoT Data Acquisition System
高度: 38.7 mm
长度: 90 mm
最大工作温度: + 70 C
最小工作温度: - 25 C
产品类型: Dataloggers
系列: nDAS6000 with OLED
工厂包装数量: 1
子类别: Test Equipment
商标名: NexAIoT
电压额定值: 9 VDC to 30 VDC
宽度: 90 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471801000
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

nDAS 6000 Data Acquisition Systems

NexAIoT nDAS 6000 Data Acquisition Systems provide flexible development and condition tools such as VIC-Flow and Python, allowing users to develop unique functions and conditions easily. These devices include common communication protocols such as REST API, TCP/IP, Modbus RTU/TCP, OPCUA, SECS/GEM equipment, line, WeChat, mail, teams, and SQL clients. The nDAS6000 data acquisition systems feature TCP/RS-485 that supports Modbus TCP/RTU data exchange, Dual-LAN, Ring, and Daisy-Chain. These devices record over 10,000 sample data locally and directly upload data to the cloud disk Dropbox, One Drive, and Google Drive in the available space. The nDAS 6000 data acquisition systems offer a 9VDC to 30VDC voltage range, 1s to 255s watchdog timer by SW control, and offer a 95% no condensing relative humidity. These devices are used in green energy, energy management, remote control, HVAC, AUQA, FA, and industrial communication that requires data exchange.