EL34243A/EL34243A-903

Keysight
372-EL34243A-USWW
EL34243A/EL34243A-903

制造商:

说明:
直流电子负载 DC Electronic Load, dual-input: 2x 150V, 60A, 300W: LAN, USB US 120v NEMA 15 Plug

库存量: 16

库存:
16 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥47,086.9079 ¥47,086.91

产品属性 属性值 选择属性
Keysight
产品种类: 直流电子负载
RoHS:  
DC Electronic Loads
商标: Keysight
电缆类型: North American Power Cord Included
产品类型: DC Electronic Loads
系列: EL300000
工厂包装数量: 1
子类别: Benchtop Power Supplies
零件号别名: EL34243A EL34243A/903
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030390000
USHTS:
9030390100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EL30000 Bench DC Electronic Loads

Keysight Technologies EL30000 Bench DC Electronic Loads provide superior performance in a compact bench form factor with single- or dual-channel (depending on model). The EL30000 devices are fully SCPI programmable with built-in USB, LAN, and optional GPIB interfaces. Advanced features include scope view, data logging, sequencing, and more, which enables measurement, capture, and quick display of the results. Each EL30000 offers a fully integrated voltmeter and ammeter to simultaneously measure the voltage and current for the device under test (DUT). Eliminating external shunt resistors and cables gives accurate voltage, current, and energy measurements. The Keysight Technologies EL30000 Bench DC Electronic Loads are ideal for design verification of consumer power supplies, batteries, battery modules, solar panels, LED drivers, and power converters.