FLUKE-424D

Fluke
676-FLUKE-424D
FLUKE-424D

制造商:

说明:
环境检测设备 LASER DISTANCE METER - 100M/330FT MAX

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Fluke
产品种类: 环境检测设备
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Laser Distance Meter
2 mm
商标: Fluke
描述/功能: Advanced Laser Technology for Distance Measurement
特点: One Button Operation, Easy Targeting with Bright Laser, Automatic shut-off feature, Three-year Warranty
测量仪器: Distance
产品类型: Environmental Test Equipment
测距: 80 m
安全额定值: Class II
工厂包装数量: 1
子类别: Test Equipment
零件号别名: 4106866
单位重量: 370.440 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9017208040
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Laser Distance Meters

Fluke Laser Distance Meters provide instant measurements up to 330 feet (100 meters) with simple one-button point and shoot operation. The extra bright laser is clearly visible allowing views of the targeting point even in hard-to-reach or long-distance locations. With up to ±1mm accuracy, the meters feature area and volume calculations, addition and subtraction of measurements, min/max function, and Pythagoras calculation. Certain models also offer tripod mode, stake out function, storage of the last twenty measurements, and an inclination sensor for leveling, height tracking, and measuring in hard-to-reach areas. The Fluke Laser Distance Meters are designed for indoor and limited outdoor applications.