09479000001

HARTING
617-09479000001
09479000001

制造商:

说明:
LAN/电信/电缆测试 HA-VIS SMART PATCH CABLE DETECTOR

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥480.9845 ¥480.98

产品属性 属性值 选择属性
HARTING
产品种类: LAN/电信/电缆测试
RoHS:  
Ha-VIS Smart Patch Cable Detector
商标: HARTING
产品: Ethernet & Telecom Assemblies
产品类型: LAN/Telecom/Cable Testing
工厂包装数量: 1
子类别: Test Equipment
零件号别名: 09-47-900-0001 09 47 900 0001 9479000001
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Ha-VIS IP20 Cat 6 Smart Patch Cables

HARTING Ha-VIS IP20 Cat 6 Smart Patch Cables feature an integrated LED on each end of the RJ45 Ethernet plug which can be illuminated by a detector. A Smart Patch detection tool is used to identify the other end of the patch cable up to 100 meters away which significantly reduces cost and maintenance for the designer. Based on a dual-boot design, the HARTING Ha-VIS IP20 Cat 6 Smart Patch Cables offer robust handling and bending protection.