499904

Wurth Elektronik
710-499904
499904

制造商:

说明:
钳型万用表及配件 Testweezer MultiFnctn Test Twzr

库存量: 9

库存:
9 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥669.2538 ¥669.25
¥648.9025 ¥6,489.03

产品属性 属性值 选择属性
Wurth Elektronik
产品种类: 钳型万用表及配件
RoHS:  
Clamp Multimeters
Multi-Function Test Tweezer
Auto
LED
商标: Wurth Elektronik
组装国: Not Available
扩散国家: Not Available
原产国: DE
特点: Designed for quick and easy testing of small, electronic components such as switches, LEDs, resistance, fuses or conductivity test on PCB circuits
最大直流电电流: 10 mA
封装: Bulk
产品类型: Multimeters
系列: Testweezer
工厂包装数量: 1
子类别: Test Equipment
电压: 12 VDC
单位重量: 249.480 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9030339000
CAHTS:
9030900000
USHTS:
9030908921
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

Multi-Function Test Tweezer

Würth Elektronik Multi-Function Test Tweezer is designed for quick and easy testing of small electronic components, such as switches, LEDs, resistors, and fuses. This tweezer is also ideal for conductivity tests on PCB circuits. Würth Elektronik Multi-Function Test Tweezer can be connected to a multimeter for resistance measurement. In addition to LED measurement, the adjustable current rating provides instant LED testing and demonstration.