CQ-SRM-2

Chip Quik
910-CQ-SRM-2
CQ-SRM-2

制造商:

说明:
数字万用表 Digital Surface Resistance Meter with 2 x 5 LB Weighted Probes

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6,197.824 ¥6,197.82

产品属性 属性值 选择属性
Chip Quik
产品种类: 数字万用表
RoHS:
Resistance Meters
Hand Held
10 kOhms to 100 GOhms
Data Hold
180 mm
100 mm
60 mm
商标: Chip Quik
产品类型: Multimeters
工厂包装数量: 1
子类别: Test Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CQ-SRM-2 Digital Surface Resistance Meter

Chip Quik CQ-SRM-2 Digital Surface Resistance Meter features two 5lb weighted probes and offers a measuring range of 10^3Ω to 10^12Ω. This meter is used to test electrostatic discharge (ESD) mat resistance, ESD foam resistance, and the surface resistance of various materials to determine if they are conductive or static dissipative. Chip Quik CQ-SRM-2 Digital Surface Resistance Meter additionally includes two measurement cables and two alligator clips.