Analog Devices Inc.
测试与测量
万用表与电压表
数字万用表
µModule
Analog Devices Inc. µModule 数字万用表
结果:
351
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
测试与测量
万用表与电压表
数字万用表
制造商
=
Analog Devices Inc.
商标名
=
µModule
产品
类型
安装风格
准确性
数位数量
电压范围
电阻范围
电容范围
电感范围
显示计数
频率
测距
真均方根值
数据保持
长度
宽度
高度
Accessories
Ammeters
Bond Meters
Continuity Testers
LCR Meters
Multimeters
Ohmmeters
Phase Rotation Indicators
Resistance Meters
Testers
Voltage Detectors
Volt Meters
重置
Accessory, Upgrade Card
Automotive
Bond Meter Kit
Bus Cable
Certificate
Connector, Infrared
Datalogging
Data Logging
Electrometer
Heavy Duty, Water Resistant
I/O
I/O Cable
Kelvin Klip
Kit
LCR Meter
LCR Meter with Transistor Tester
Leads
Mili-Ohmeter
Mini
Multifunction
重置
Bench Top
Bench Top, Portable
Hand Held
重置
0.000038
0.0001
0.0002
0.00025
0.0005
0.0009
0.001
0.0015
0.002
0.0025
0.003
0.005
0.007
0.0075
0.01
0.012
0.015
0.015 %
0.02
0.03
≤
≥
重置
3 1/2 Digit
3 3/4 Digit
3 Digit
4 1/2 Digit
4 Digit
5 1/2 Digit
5 Digit
6 1/2 Digit
7 1/2 Digit
8 1/2 Digit
重置
0 V to 1.999 kV
0 V to 19.99 kV
0 V to 2 kV
0 VDC to 20 kVDC
10 uVAC to 600 VAC, 10 uVDC to 600 VDC
100 uV to 1 kV
100 uV to 600 V
100 uVAC to 600 VAC, 100 uVDC to 600 VDC
100 uVDC to 600 VDC
100 uVDC to 750 VDC, 100 uVAC to 1 kVAC
10 mVAC to 1 kVAC, 100 mVDC to 1 kVDC
40 mV to 1 kV
50 mV to 1 kV
50 mVAC to 500 mVAC, 5 VAC to 1 kVAC, 50 mVDC, 500 mVDC to 1 kVDC
60 mV to 1 kV
0.1 VAC to 600 VAC, 0.1 mVDC to 600 VDC
100 mV to 1 kV
100 mVAC to 750 VAC, 100 mVDC to 1 kVDC
200 mV to 1 kV
200 mV to 600 V
重置
0 Ohms to 100 MOhms
0 Ohms to 40 MOhms
0 Ohms to 9.999 GOhms
1 uOhms to 1.2 GOhms
100 uOhms
10 mOhms to 10 MOhms
10 mOhms to 100 Ohms
10 mOhms to 500 MOhms
50 mOhms to 6 kOhms
100 mOhms to 100 MOhms
100 mOhms to 2 MOhms
100 mOhms to 20 MOhms
100 mOhms to 40 MOhms
100 mOhms to 50 MOhms
100 mOhms to 60 MOhms
200 mOhms to 2 kOhms
1 Ohms to 10 MOhms
1 Ohms to 100 MOhms
2 Ohms to 200 MOhms
10 Ohms to 1 GOhms
重置
0 pF to 9999 F
1 pF to 100 mF
1 pF to 200 uF
1 pF to 22 mF
1 pF to 60 mF
10 pF to 100 uF
10 pF to 9.999 mF
20 pF to 20 mF
100 pF to 10 mF
200 pF to 200 nF
600 pF to 6 mF
1 nF to 100 mF
1 nF to 100 uF
1 nF to 199.99 mF
1 nF to 9.999 mF
2 nF to 20 uF
4 nF to 100 uF
4 nF to 4 mF
4 nF to 40 mF
4 nF to 40 uF
重置
1 uH to 1 k
200 uH to 200 H
重置
3 Digits
1000
1999
2000
3200
3400
3999
4000
6000
6600
10000
11000
19999
20000
40000
50000
60000
100000
重置
1 mHz to 10 MHz
10 mHz to 200 kHz
10 mHz to 50 kHz
500 mHz to 199.99 kHz
1 Hz to 10 MHz
1 Hz to 200 kHz
1 Hz to 50 kHz
1 Hz to 500 kHz
2 Hz to 50 kHz
3 Hz to 300 kHz
3 Hz to 500 kHz
4 Hz to 4 MHz
10 Hz to 1 MHz
10 Hz to 40 MHz
10 Hz to 40 kHz
10 Hz to 5 MHz
10 Hz to 999.9 Hz, 10 Hz to 30 kHz
15 Hz to 20 kHz
20 Hz to 1 MHz
20 Hz to 300 kHz
重置
Auto
Auto, Manual
Manual
重置
RMS
True RMS
重置
Data Hold
No Data Hold
重置
1.1 in
28 mm
50 mm
52 mm
65 mm
3.5 in
117 mm
120 mm
126 mm
142 mm
6 in
161 mm
162.7 mm
169 mm
170.2 mm
173 mm
176.3 mm
180 mm
183 mm
184 mm
≤
≥
重置
19 mm
24 mm
55 mm
59 mm
2.7 in
69 mm
70 mm
74 mm
79.4 mm
80 mm
3.16 in
81 mm
84 mm
85.7 mm
86 mm
3.4 in
87 mm
90 mm
91.4 mm
92.2 mm
≤
≥
重置
8 mm
28 mm
31 mm
40 mm
41 mm
1.78 in
46.6 mm
47.7 mm
50 mm
52 mm
2.2 in
5.7 cm
58 mm
59 mm
60 mm
60.7 mm
62.2 mm
88 mm
88.9 mm
95 mm
≤
≥
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
筛选结果
请修改您的搜索,这样它会返回结果。
搜索建议
检查零件号或关键字的拼写
使用更多或不同的关键字
一次搜索一个零件号
一次应用一次筛选程序
产品和制造商
按产品类别搜索
按制造商搜索
搜索新品速递
其他问题?
联系我们
如何搜索产品
网站地图