PRV240FS

Fluke
676-PRV240FS
PRV240FS

制造商:

说明:
数字万用表 PROVING UNIT, T6/NCV

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Fluke
产品种类: 数字万用表
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Accessories
Proving Unit
117 mm
74 mm
28 mm
附件类型: Proving Unit
商标: Fluke
产品类型: Multimeters
系列: PRV
工厂包装数量: 1
子类别: Test Equipment
零件号别名: 4910310
单位重量: 294.835 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PRV240FS Proving Unit

Fluk​e PRV240FS Proving Units are built to validate the accuracy of T6 electrical testers, DMMS, and current clamps. Using the PRV240FS to test the T6 unit against a known live source helps guarantee a high degree of accuracy when taking measurements. This proving unit is also compatible with high impedance multimeters or clamp meters, providing 240VAC/DC through recessed contacts to avoid accidents. The PRV240FS has a single switch and uses LEDs to indicate the T6 testers' functionality. The proving unit has a long battery life, lasting 2000 tests per set of four AA batteries (included), and includes the TPAK magnetic hanging strap for increased accessibility.