U1252B/903

Keysight
372-U1252B-US
U1252B/903

制造商:

说明:
数字万用表 True RMS 50000 count handheld DMM with freq counter and squarewave output

库存量: 9

库存:
9
可立即发货
在途量:
13
预期 2026/7/10
18
预期 2026/8/7
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7,143.0238 ¥7,143.02

产品属性 属性值 选择属性
Keysight
产品种类: 数字万用表
RoHS:  
Multimeters
Hand Held
0.0005
50 mV to 1 kV
500 Ohms to 500 MOhms
10 nF to 100 mF
50000
20 MHz
True RMS
203.5 mm
94.4 mm
59 mm
商标: Keysight
电缆类型: North American Power Cord Included
电流额定值: 10 A
产品类型: Multimeters
系列: U1250
工厂包装数量: 1
子类别: Test Equipment
零件号别名: U1252B
单位重量: 535.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
3A992.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

U1252B / 3B Handheld Digital Multimeters

Keysight Technologies U1252B/3B Handheld Digital Multimeters (DMMs) both offer a 50,000-count dual display, and the U1253B DMM is upgraded with an LED (OLED) screen with wide viewing angles. Both units provide up to 0.025% basic DC voltage accuracy, true RMS AC and AC+DC measurements, and K-type and J-type temperature measurements. Built-in functions include a programmable square-wave generator and 20MHz frequency counter. Keysight Technologies U1252B/3B DMMs offer manual and automated (interval) data logging (internally to DMM and externally to PC). The series features CAT III 1000V / CAT IV 600V overvoltage protection to perform thorough troubleshooting of any faulty circuit.