2516B

B&K Precision
615-2516B
2516B

制造商:

说明:
手持示波器 200 MHz Handheld Dig

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
B&K Precision
产品种类: 手持示波器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
200 MHz
1 GS/s
LCD
Oscilloscope
商标: B&K Precision
电缆类型: USB Cable
高度: 68 mm
接口类型: CAN, SPI, UART
长度: 276 mm
通道数量: 2 Channel
产品类型: Oscilloscopes
系列: 2510B Series
工厂包装数量: 1
子类别: Test Equipment
宽度: 168 mm
单位重量: 1.814 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

2510B Handheld Digital Storage Oscilloscopes

B&K Precision 2510B Handheld Digital Storage Oscilloscopes feature 100MHz and 200MHz bandwidth ratings and are suitable for general and power electronics. These 2510B oscilloscopes combine floating measurement and recorder capabilities with a built-in digital multimeter (DMM) in a single portable, lightweight package. Two analog devices are provided by these versatile scopes with a maximum sample rate of 1GSa/s, and the 12Mpts memory depth, sequence mode, and 400,000 waveforms per second (wfm/s) update rate allow users to capture transients and long-term signal behavior. Many useful recording functions are featured, including a scope recorder and trend plot, enabling data logging from the oscilloscope and multimeter inputs. Users can quickly transition from an oscilloscope to a DMM to measure DC/AC voltage and current, resistance, and capacitance due to the built-in 6000-count multimeter. B&K Precision 2510B Handheld Digital Storage Oscilloscopes are suitable for industrial applications, power systems, electronic design, and field test and service.