2552

B&K Precision
615-2552
2552

制造商:

说明:
台式示波器

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8,395.674 ¥8,395.67

产品属性 属性值 选择属性
B&K Precision
产品种类: 台式示波器
RoHS:  
2 Channel
70 MHz
2 GS/s
Color TFT
400 V
Digital Oscilloscope
North American Power Cord Included
商标: B&K Precision
组装国: Not Available
扩散国家: Not Available
原产国: CN
特点: 7 inch widescreen display, front and rear USB panels
接口类型: USB, LAN
产品类型: Oscilloscopes
系列: 2550
工厂包装数量: 1
子类别: Test Equipment
单位重量: 4.536 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

2550 Series Digital Storage Oscilloscopes

B&K Precision 2550 Series Digital Storage Oscilloscopes are available in 2- and 4-channel configurations with bandwidth from 70MHz to 300MHz and 2GSa/s sample rates. Features include 24kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. A widescreen 7" TFT display allows more of the signal under test to be seen. Maximize productivity with PC connectivity via LAN and USB. The downloadable PC software allows the user to easily capture, save, and analyze measurement results. All oscilloscope parameters can be controlled via a PC without the need for programming. The 2550 oscilloscopes are ideal for applications in design and debug, service and repair, and education.