FLUKE-190-202-III

Fluke
676-FLK-190-202-III
FLUKE-190-202-III

制造商:

说明:
手持示波器 FLUKE-190-202-III, SCOPEMETER 2 CH. 200MHZ COLOR

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Fluke
产品种类: 手持示波器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
200 MHz
2.5 GS/s
133 mm Full Color LCD
Scope Meter
商标: Fluke
通道数量: 2 Channel
产品类型: Oscilloscopes
系列: 190 Series III
工厂包装数量: 1
子类别: Test Equipment
零件号别名: 5282439
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.g
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial Automation Control Panels

Fluke Tools for Industrial Automation Control Panels play a critical role in supporting control cabinet operations. From multimeters and thermal imagers to insulation testers and process calibrators, Fluke provides trusted, rugged instruments that help technicians quickly diagnose issues, verify performance, and ensure compliance with safety standards. Whether commissioning systems or maintaining existing infrastructure, Fluke tools are essential for professionals working inside the panel. Control cabinets are the heart of industrial automation systems, housing essential components that monitor and control machinery and processes. Ensuring the reliability, safety, and efficiency of these systems requires precise installation, regular maintenance, and accurate troubleshooting.

Industrial Automation Maintenance

Fluke Industrial Automation Maintenance components include digital multimeters, clamp meters, vibration testers, thermal imagers, and industrial scopes. Fluke provides the precision instruments needed to identify electrical issues, monitor machine health, and verify system performance in industrial automation and control applications. Whether detecting early signs of motor failure or ensuring safe voltage levels in control systems, Fluke tools empower maintenance teams to minimize unplanned downtime and maximize productivity.

190系列III ScopeMeter测试工具

Fluke 190系列III ScopeMeter测试工具是坚固耐用的便携式多通道示波器。这些工具具有2至4路输入,额定频率范围为直流至500MHz。各路道输入互相隔离,提供各种带宽选项。通过高达5.0GS/s的采样率、100ps的分辨率以及每通道10,000个样本实现高精度捕获。Fluke 190系列IIIScopeMeter测试工具还具有6.35英寸高亮彩色大屏,能够通过Wi-Fi或USB将历史数据传输到PC。