OTII-ARC-PRO

Qoitech
779-OTII-ARC-PRO
OTII-ARC-PRO

制造商:

说明:
源测量单元—SMU Otii Arc Pro

库存量: 35

库存:
35 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8,263.3284 ¥8,263.33

产品属性 属性值 选择属性
Qoitech
产品种类: 源测量单元—SMU
RoHS:  
REACH - SVHC:
500 mV to 5 V
0.1 %
商标: Qoitech
电缆类型: USB-A to uB
电流额定值: 5 A
高度: 4.4 cm
长度: 14.4 cm
封装: Bulk
产品: SMUs
产品类型: Source Measure Units - SMUs
测距: Auto
系列: Otii
工厂包装数量: 10
子类别: Test Equipment
类型: 2 Quadrant
宽度: 10.9 cm
单位重量: 880 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030339000
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
TARIC:
9030390000
MXHTS:
9030390100
ECCN:
EAR99
原产地分类
原产国:
瑞典
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Otii Arc Pro Energy Optimization Tool

Qoitech Otii Arc Pro Energy Optimization Tool is designed for battery-driven devices that comprise Otii Arc hardware and Otii Pro software. This energy optimization tool is for hardware, firmware, and software developers. The device is a small, portable power supply, a current and voltage measurement unit, and a data-acquisition module. USB powers this device, and an external DC adapter is optional. The tool features multiple recordings, multiple Otii boxes, offset calibration, and downsampling. This Otii Arc Pro operates at a 0.5V to 5V power supply, 5nA current measurement resolution, and a 24-bit ADC with automatic switching between ranges.