LI-ThermalCAM-USB20-057H

Leopard Imaging
931-LI-THERMALCAM57H
LI-ThermalCAM-USB20-057H

制造商:

说明:
热像仪 (Default Firmware)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 15

库存:
15 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,059.6284 ¥2,059.63

产品属性 属性值 选择属性
Leopard Imaging
产品种类: 热像仪
Cameras
Module
160 x 120
- 10 C to + 400 C
Micro USB 2.0
50 mK
10 %
商标: Leopard Imaging
产品类型: Thermal Imagers
感应距离: 50 m
工厂包装数量: 1
子类别: Test Equipment
商标名: Lepton 3.5
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Product will have default firmware unless specified. Please
review the following conditions if applicable to your products
firmware.

For USB3.0 and USB2.0 cameras, the supplier will need to flash
the firmware and/or FPGA binary.

Cameras with built-in ISP (except for the AR0234-YUV), the
supplier will need to flash the ISP binary to camera.
For all the MIPI adapters with FPGA for Jetson, supplier will
need to flash the FPGA binary.

For all the Jetson boxes or carrier board with SOM, supplier
will need to flash the OS image and install the driver.

Please contact a Mouser Technical Support Representative for
further assistance.

5-0725-1

合规代码
CAHTS:
8525890020
USHTS:
8525894000
JPHTS:
852589000
KRHTS:
8525893000
TARIC:
8525890000
MXHTS:
8525800504
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。