Fluke 热像仪

结果: 77
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 分辨率 温度范围 连接 灵敏度 准确性 显示器类型
Fluke 热像仪 FLUKE-TC01C 25HZ,THERMAL CAMERA, FU4, 256X192, 25HZ, FOR IOS, TYPE C

Cameras Mobile 256 x 192
Fluke 热像仪 4 IN (100MM) C-RANGE IR WINDOW, KWIK TWIST

Accessories IR Window
Fluke 热像仪 4 IN (100 MM) HAND TURN DOOR LATCH


Fluke 热像仪 CABLE
Accessories Cable - HDMI
Fluke 热像仪 THERMAL IMAGER; HS1; 60 HZ

Cameras Handheld 640 x 480 - 10 C to + 50 C 2 % LCD
Fluke 热像仪 INFRARED WIDE ANGLE LENS

Camera Lenses Wide Angle
Fluke 热像仪 3 IN (75MM) C-RANGE IR WINDOW, KWIK TWIST

Accessories IR Window
Fluke 热像仪 THERMAL IMAGER; FT1; 27 HZ

Cameras Handheld 220 x 165 - 10 C to + 50 C 80 mK 2 % LCD, 3.5 in
Fluke 热像仪 Fluke TiS20+ / TiS20+ MAX Thermal Imaging Camera

Cameras Handheld 120 x 90 - 10 C to + 50 C USB 60 mK 2 % LCD, 3.5 in Touchscreen

Fluke 热像仪 Thermal Imager G1 30Hz 320x240 Res

Cameras Handheld 320 x 240 - 20 C to + 550 C USB 0.08 C 2 % LCD, 3.5 in
Fluke 热像仪 SUN VISOR FOR TI200-TI300-TI400

Accessories Visor
Fluke 热像仪 CAR CHARGER FOR TIR/TIR1/TI10/TI20/TI25

Accessories Charger

Fluke 热像仪 BLUETOOTH HEADSET, TI400/TI300/TI200, TIX520, TIX560

Accessories Headset

Fluke 热像仪 MOUNTING BASE

Accessories Mounting Bracket
Fluke 热像仪 60HZ THERMAL IMAGER 640 x 480

Cameras Handheld 640 x 480 - 10 C to + 1500 C Phone App, WiFi 0.025 C LCD, 3.5 in, 640 x 480
Fluke 热像仪 SMART BATTERY PACK 3

Accessories Battery Pack
Fluke 热像仪 热像仪 Fluke iSee Mobile Thermal Camera for Android is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Cameras Mobile 256 x 192 - 10 C to + 250 C 50 mK 2 %
Fluke 热像仪 热像仪 Fluke iSee Mobile Thermal Camera for iOS is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Cameras Mobile 256 x 192 - 20 C to + 250 C 50 mK 2 %
Fluke 热像仪 THERMAL IMAGER; HS1; 60 HZ
Cameras Handheld - 10 C to + 50 C
Fluke 热像仪 60Hz Thermal Imager 640 X 480 Resolution

Cameras Handheld 640 x 480 - 10 C to + 1000 C 0.05 C
Fluke 热像仪 THERMAL IMAGER; GT2; 9 HZ
Cameras Handheld
Fluke 热像仪 FIXED MOUNT THERMAL IMAGER W/CASE; HS1; 60 HZ
Cameras Fixed-mount 640 x 480 - 10 C to + 50 C 40 mK 2 %
Fluke 热像仪 3 IN (75 MM) IR WINDOW, HAND TURN DOOR LATCH



Fluke 热像仪 RSE STAND

Accessories Mounting Stand
Fluke 热像仪 CHARGING BASE, POWER SUPPLY WITH ADAPTERS

Accessories Charger