PF92252V3-1000U-F99

Sunon
369-PF92252V3100UF99
PF92252V3-1000U-F99

制造商:

说明:
直流风扇 DC Axial Fan, 92x92x25mm, 24VDC, Vapo, 3x Wire, Auto Restart/Lock Sensor, MagLev

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥155.1716 ¥155.17
¥135.487 ¥1,354.87
¥130.3568 ¥3,258.92
¥121.7575 ¥6,818.42
¥113.1582 ¥12,673.72
¥112.2429 ¥31,428.01
¥112.1638 ¥56,530.56

产品属性 属性值 选择属性
Sunon
产品种类: 直流风扇
RoHS:  
92 mm
38 mm
92 mm
12 VDC
138 CFM (3.9 m3/min)
9800 RPM
Ball
63.7 dBA
20.4 W
PF
商标: Sunon
电流类型: DC
压力类型: 1.95 in H2O
产品类型: DC Fans
工厂包装数量: 56
子类别: Fans, Blowers & Accessories
商标名: MagLev
零件号别名: D09040040G-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.