ED-CM4COOLER-B

EDATEC
41-ED-CM4COOLER-B
ED-CM4COOLER-B

制造商:

说明:
散热片 CM4 Cooler, 55X40X13.5MM, Black Aluminum, both 1.5mm & 3 mm screws included.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 580

库存:
580
可立即发货
在途量:
515
预期 2026/6/17
1,375
预期 2026/6/24
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥36.9736 ¥36.97
¥35.821 ¥358.21
¥35.3238 ¥953.74
¥34.239 ¥1,848.91
¥33.1655 ¥3,581.87
¥31.6852 ¥8,555.00
¥30.6004 ¥15,698.01
¥28.702 ¥29,448.25

产品属性 属性值 选择属性
EDATEC
产品种类: 散热片
RoHS:  
Heat Sinks
Raspberry Pi Compute Module 4
Screw
Vertical Fin
55 mm
40 mm
13.5 mm
商标: EDATEC
颜色: Black
封装: Each
产品类型: Heat Sinks
系列: CM4 Cooler
工厂包装数量: 27
子类别: Heat Sinks
单位重量: 40 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ED-CM4COOLER Heatsink

EDATEC ED-CM4COOLER Heatsink ensures the reliability of the Raspberry Pi Compute Module 4 (CM4). Heat is dissipated through three thermal-conductive pads attached to the back of the ED-CM4COOLER, ensuring close attachment with the CPU, wireless module, and PMU on the CM4. The heatsink includes four nylon washers (1.5mm and 3mm height) that prevent damage to the board-to-board connector or deformation of the CM4 when screws affix the ED-CM4COOLER on the CM4. The component can reduce the temperature of the CM4 by a maximum of 20°C when the room temperature is +25°C and the CPU and DDR memory are fully loaded. The EDATEC ED-CM4COOLER Heatsink also supports the full series of CM4 modules, including the wireless version.