FFB0412UHN-CR00

Delta Electronics
108-FFB0412UHN-CR00
FFB0412UHN-CR00

制造商:

说明:
直流风扇 DC Axial Fan, 40x28mm, 12VDC, Locking Speed Sensor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
34 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 288   倍数: 288
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥119.1133 ¥34,304.63

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
27.1 CFM (0.77 m3/min)
18500 RPM
Ball
58.5 dBA
7.8 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
FFB
商标: Delta Electronics
电流类型: DC
封装: Bulk
压力类型: 53 mmAq
产品类型: DC Fans
工厂包装数量: 288
子类别: Fans, Blowers & Accessories
单位重量: 32 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

Desktop Fans

Delta Electronics Desktop Fans provide cooling solutions for demanding desktop and workstation systems. These cost-effective, high-efficiency fans for desktop systems serve business, home, or high-performance gaming device uses. Delta AIO Desktop Fans feature a centrifugal blower with high design flexibility, outstanding airflow performance, and a high sound quality level. Delta fans for traditional home and business PC desktops include sleeve and superflo bearing fans. Dual-blade fans are high-performance solutions for gaming systems and workstations.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

FFB DC Axial Fans

Delta Electronics FFB DC Axial Fans are built for high performance and feature a dual blade, as well as a high-airflow rotating stator blade. The FFB series is constructed with a plastic impeller and frame with a UL 94V-0 flammability rating. Delta Electronics FFB DC Axial Fans offer a maintenance-free ball-bearing system. The series includes a tach/PWM option.

Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.