MCS50J02BE1

Aavid
532-MCS50J02BE1
MCS50J02BE1

制造商:

说明:
再循环冷却器 Ambient Modular Cooling System, 3500W, 12000BTU/Hr, 15x15x24", 1/2"FNPT, 0.75G

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Aavid
产品种类: 再循环冷却器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
MCS
商标: Aavid
产品类型: Recirculating Chillers
工厂包装数量: 10
单位重量: 29.483 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8419890000
USHTS:
8419899540
JPHTS:
841989000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCS50 Series Modular Cooling System

Aavid, Thermal Division of Boyd Corporation MCS50 Series Modular Cooling System exhibits cooling capacities of up to 3.5kW and 12000BTU/Hr initial temperature-difference (using water at 25°C). This cooling system provides a cost-effective and reliable alternative to refrigerated chillers for applications that do not require precise temperature control or cooling below ambient levels. The MCS50 modular cooling system consists of a high-performance Boyd heat exchanger integrated with a fan, pump, and tank in a durable metal chassis. This cooling system is built with performance-matched components to maximize cooling capacity, ensuring long life and reliable, trouble-free operation for years.

Chillers

Aavid, Thermal Division of Boyd Corporation Chillers are designed for precise temperature control, high reliability, and efficient thermal management in demanding applications. The recirculating chillers leverage compression refrigeration to reach sub-ambient temperatures and maintain high-temperature stability. Chillers can be found in data centers, manufacturing facilities, medical equipment, test and calibration equipment, air conditioning and refrigeration systems, and general industry.