385901-002

Tark Thermal Solutions
739-385901-002
385901-002

制造商:

说明:
再循环冷却器 Recirculating Chiller, Bench Top, Precise Temp Control, 400W, 115-230VAC

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Tark Thermal Solutions
产品种类: 再循环冷却器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
NRC
Chillers
Benchtop Recirculating Chiller
400 W
4.35 A
115 VAC, 230 VAC
+ 15 C
+ 40 C
400 mm
274 mm
413 mm
商标: Tark Thermal Solutions
长度: 413 mm
产品类型: Recirculating Chillers
工厂包装数量: 1
子类别: Thermoelectric
商标名: Nextreme
零件号别名: NRC400-T0-00-PC2
单位重量: 22.226 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

NRC400 Nextreme™ Performance Chiller

Tark Thermal Solutions NRC400 Nextreme™ Performance Chiller is a next-generation benchtop recirculating chiller using solid-state thermoelectric technology for precise temperature control of analytical and industrial equipment. The NRC400 offers high heat pumping capacity for its size, improved temperature stability, and lower noise operation than previous models. Utilizing custom thermoelectric coolers with premium thermoelectric materials, the chiller delivers a higher coefficient of performance (COP). The NRC400 is a semi-closed system with a large reservoir tank requiring less refilling. It is equipped with a high-quality pump offering high MTBF with low pulsation to accommodate highly sensitive imaging and test instruments. Users can easily control temperature setpoints and alarm settings via the LCD touchscreen display.