12 in 导热接口产品

结果: 55
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 封装 / 箱体 材料 导热性 击穿电压 颜色 最小工作温度 最大工作温度 长度 宽度 厚度 抗拉强度 可燃性等级 系列 封装
Bergquist Company 导热接口产品 Sil-Pad, 0.007" Thickness, 12" x 250' Roll, Sil-Pad TSP900/400, IDH 2188859

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer Gray - 60 C + 180 C 250 ft 12 in 0.007 in UL 94 V-0 400 / TSP 900
Bergquist Company 导热接口产品 Phase Change Coated Aluminum, 0.0055" Thickness, 1 Side Adhesive, 12"x250' Roll

Phase Change Materials Non-standard Silicone Elastomer Gray + 130 C 250 ft 12 in 0.139 in 105 / THF 900
Bergquist Company 导热接口产品 Sil-Pad, 0.007" Thickness, 1 Side Adhesive, 12"x50' Roll, Sil-Pad TSP900/400 直接发货交货期 16 周
最低: 2
倍数: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer Gray - 60 C + 180 C 50 ft 12 in 0.007 in UL 94 V-0 400 / TSP 900
Bergquist Company 导热接口产品 Sil-Pad, 0.009" Thickness, 1 Side Adhesive, 12"x250' Roll, Sil-Pad TSP900/400

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer Gray - 60 C + 180 C 250 ft 12 in 0.009 in UL 94 V-0 400 / TSP 900
Bergquist Company 导热接口产品 Foil-Format Grease, 0.006" Thickness, 12"x250' Roll, SIL PAD TSPQ2500/Q-Pad II

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer Black - 60 C + 180 C 250 ft 12 in 0.152 mm UL 94 V-0 II / TSP Q2500
Bergquist Company 导热接口产品 Sil-Pad, 0.009" Thickness, 12" x 100' Roll, Sil-Pad TSP900/400, IDH 2188871

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer Gray - 60 C + 180 C 100 ft 12 in 0.009 in UL 94 V-0 400 / TSP 900
Bergquist Company 导热接口产品 SIL PAD, Low-Pressure, 0.009" Thickness, 12"x250' Roll, IDH 2166375

Thermally Conductive Insulators Non-standard Silicone Elastomer Pink - 60 C + 180 C 250 ft 12 in 0.009 in UL 94 V-0 900S / TSP 1600S
Laird 导热接口产品 Tgard 400,A0 12IN,RL,65M
Thermally Conductive Insulators 5.5 kVAC Gray - 60 C + 180 C 65 m 12 in 0.229 mm 17.2 MPa UL 94 V-0 Tgard 400
Laird 导热接口产品 Tgard 400,A0 12IN,RL,30M
Thermally Conductive Insulators 5.5 kVAC Gray - 60 C + 180 C 30 m 12 in 0.229 mm 17.2 MPa UL 94 V-0 Tgard 400
Laird 导热接口产品 Tgard 400,A0 12x18IN,
Thermally Conductive Insulators 5.5 kVAC Gray - 60 C + 180 C 1.5 ft 12 in 0.229 mm 17.2 MPa UL 94 V-0 Tgard 400
Bergquist Company 导热接口产品 Sil-Pad, 0.009" Thickness, 12" x 50' Roll, Sil-Pad TSP900/400, IDH 2188862

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer Gray - 60 C + 180 C 50 ft 12 in 0.009 in UL 94 V-0 400 / TSP 900
Laird A16820-22
Laird 导热接口产品 Tgard 300,A0 12INx65M,RL

Gap Fillers / Gap Pads / Sheets 65 m 12 in Bulk
Laird A16820-23
Laird 导热接口产品 Tgard 300,A0 12inx30m,RL

Gap Fillers / Gap Pads / Sheets 30 m 12 in Bulk
Bergquist Company 2165971
Bergquist Company 导热接口产品 Reinforced Phase Change Thermal Interface Material, Hi-Flow THF 500/Hi-Flow 625

Phase Change Materials Non-standard 12 in 12 in UL 94 V-0 625 / THF 500
SpotSee NP12X12R20C5BA
SpotSee 导热接口产品 12" x 12" LC SHEET 20-25 C WITH ADHESIVE

Gap Fillers / Gap Pads / Sheets Polyester + 20 C + 25 C 12 in 12 in LC Sheets
SpotSee NP12X12R25C5B
SpotSee 导热接口产品 12" x 12" LC SHEET 25-30 C NO ADHESIVE

Gap Fillers / Gap Pads / Sheets Polyester + 25 C + 30 C 12 in 12 in LC Sheets
SpotSee NP12X12R25C5BA
SpotSee 导热接口产品 12" x 12" LC SHEET 25-30 C WITH ADHESIVE

Gap Fillers / Gap Pads / Sheets Polyester + 25 C + 30 C 12 in 12 in LC Sheets
SpotSee NP12X12R29C4B
SpotSee 导热接口产品 12" X 12" LC SHEETS 29-33 C NO ADHESIVE

Gap Fillers / Gap Pads / Sheets Polyester + 29 C + 33 C 12 in 12 in LC Sheets
SpotSee NP12X12R29C4BA
SpotSee 导热接口产品 12" x 12" LC SHEET 29-33 C WITH ADHESIVE

Gap Fillers / Gap Pads / Sheets Polyester + 29 C + 33 C 12 in 12 in LC Sheets
SpotSee NP12X12R30C5B
SpotSee 导热接口产品 12" x 12" LC SHEET 30-35 C NO ADHESIVE

Gap Fillers / Gap Pads / Sheets Polyester + 30 C + 35 C 12 in 12 in LC Sheets
SpotSee NP12X12R30C5BA
SpotSee 导热接口产品 12" x 12" LC SHEET 30-35 C WITH ADHESIVE

Gap Fillers / Gap Pads / Sheets Polyester + 30 C + 35 C 12 in 12 in LC Sheets
SpotSee NP12X12R35C1B
SpotSee 导热接口产品 12" x 12" LC SHEET 35-36 C NO ADHESIVE

Gap Fillers / Gap Pads / Sheets Polyester + 35 C + 36 C 12 in 12 in LC Sheets
SpotSee NP12X12R35C1BA
SpotSee 导热接口产品 12" x 12" LC SHEET 35-36 C WITH ADHESIVE

Gap Fillers / Gap Pads / Sheets Polyester + 35 C + 36 C 12 in 12 in LC Sheets
SpotSee NP12X12R35C5B
SpotSee 导热接口产品 12" x 12" LC SHEET 35-40 C NO ADHESIVE

Gap Fillers / Gap Pads / Sheets Polyester + 35 C + 40 C 12 in 12 in LC Sheets
SpotSee NP12X12R35C5BA
SpotSee 导热接口产品 12" x 12" LC SHEET 35-40 C WITH ADHESIVE

Gap Fillers / Gap Pads / Sheets Polyester + 35 C + 40 C 12 in 12 in LC Sheets