591 导热接口产品

结果: 20
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 封装 / 箱体 材料 导热性 击穿电压 颜色 最小工作温度 最大工作温度 长度 宽度 厚度 抗拉强度 可燃性等级 系列 封装
3M Electronic Specialty 导热接口产品 3M Thermally Conductive Silicone Interface Pad 5591 is a highly conformable, slightly tacky silicone elastomer pad. Designed to provide heat transfer path between heat generating components and heat sinks, heat spreaders or other cooling devices. 53库存量
最低: 1
倍数: 1
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1 W/m-K White - 50 C + 125 C 210 mm 300 mm 2.5 mm UL 94 V-0 5591
Parker Chomerics 导热接口产品 Commercial Grade Conductive Electrical Insulator Pad, 0.010" DO-4, 0.625" Dia. 1,000库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Electric Insulator Pad DO-4 Silicone 1 W/m-K Blue - 40 C + 200 C 0.01 in 100 lb/in 1674
Bergquist Company 导热接口产品 GAP PAD, S-Class, 8"x16" Sheet, 0.015" Thickness, GAP PAD TGP2200SF/2200SF 4库存量
最低: 1
倍数: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 2 W/m-K 5 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 0.381 mm 33 psi UL 94 V-0 2200SF / TGP 2200SF

Bergquist Company 导热接口产品 Insulator, 0.006" Thickness, 1 Side Adhesive, SIL PAD TSPK1300/K-10, K10AC-136 639库存量
最低: 639
倍数: 639

Thermally Conductive Insulators Non-standard Silicone Elastomer 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300
3M Electronic Specialty 导热接口产品 Silicon Intrfac Pad 210mm x 300mm x1.5mm
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1 W/m-K White - 50 C + 125 C 210 mm 300 mm 1.5 mm UL 94 V-0 5591
3M Electronic Specialty 导热接口产品 Interfac Pad Sheet 210mm x 300mm x1.0mm
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1 W/m-K White - 50 C + 125 C 210 mm 300 mm 1 mm UL 94 V-0 5591
Laird 导热接口产品 Tgrease 2500 14kg,1Gal Pail

Thermal Paste / Thermal Grease / Thermal Gel Tgrease 2500 Bulk
Bergquist Company 导热接口产品 GAP PAD, 10W/m-K, 8" x 8" Sheet, 0.040" Thickness, TGP10000ULM, IDH 2591008

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 10 W/m-K 3.2 kVAC Gray - 60 C + 200 C 203.2 mm 203.2 mm 1.016 mm 25 psi UL 94 V-0 TGP 10000ULM
Bergquist Company 导热接口产品 Tacky, Un-Reinforced Phase Change TIM, Hi-Flow THF 3000UT/565UT
Phase Change Materials Non-standard 565UT / THF 3000UT
Bergquist Company 导热接口产品 Tacky, Un-Reinforced Phase Change TIM, Hi-Flow THF 3000UT/565UT
Phase Change Materials Non-standard 565UT / THF 3000UT
Bergquist Company 导热接口产品 GAP PAD, 10W/m-K, 8" x 8" Sheet, 0.060" Thickness, TGP10000ULM, IDH 2591009

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 10 W/m-K 3.2 kVAC Gray - 60 C + 200 C 203.2 mm 203.2 mm 1.524 mm 25 psi UL 94 V-0 TGP 10000ULM
Parker Chomerics 导热接口产品 Thermal Insulator Pad, Aero/Defense, 0.015" Thick, DO-4, Adhesive, 0.625" Dia.
1671
Parker Chomerics 导热接口产品 Commercial Grade Conductive Insulator Pad, 0.010" DO-4+Adhesive, 0.625" Dia.
1674
Parker Chomerics 导热接口产品 Thermal Insulator Pad, Aero/Defense Grade, 0.015" Thick, DO-4, 0.625" Dia.
1671
Bergquist Company 导热接口产品 Thermally Conductive, Two-Part, Liquid Epoxy Adhesive, 1200cc, Liqui-Bond TLB EA1800 / Bergquist Liqui-Bond EA 1805 Series, IDH 2591002 直接发货交货期 8 周
最低: 1
倍数: 1

Thermally Conductive Adhesives EA 1805 / TLB EA1800
Bergquist Company 导热接口产品 GAP PAD, 10W/m-K, 8" x 8" Sheet, 0.080" Thickness, TGP10000ULM, IDH 2591010

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 10 W/m-K 3.2 kVAC Gray - 60 C + 200 C 203.2 mm 203.2 mm 2.032 mm 25 psi UL 94 V-0 TGP 10000ULM
Bergquist Company 导热接口产品 GAP PAD, 8"x16" Sheet, 0.160" Thickness, 1 Side Adhesive, TGP800VO/VO

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 4.064 mm UL 94 V-0 VO / TGP 800VO
Bergquist Company 导热接口产品 Sil-Pad, 0.007" Thickness, 1 Side Adhesive, 12"x50' Roll, Sil-Pad TSP900/400 直接发货交货期 16 周
最低: 2
倍数: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer Gray - 60 C + 180 C 50 ft 12 in 0.007 in UL 94 V-0 400 / TSP 900
Bergquist Company 导热接口产品 Liquid Epoxy Adhesive, 2-Part, 400CC Dual Cartridge, Liqui-Bond TLBEA1800/EA1805

Thermally Conductive Adhesives Thermal Conductive Gel Paste Epoxy 1.8 W/m-K Gray, Yellow - 40 C + 125 C 450 psi UL 94 V-0 EA 1805 / TLB EA1800
Bergquist Company 导热接口产品 GAP PAD, 8"x16" Sheet, 0.160" Thickness, 1 Side Adhesive, TGP800VOS/VO Soft

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 4.064 mm UL 94 V-0 VO Soft / TGP 800VOS