工具与耗材

结果: 972
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
SparkFun SparkFun 配件 The ATtiny84 is another of Atmel's little tiny 8-Bit Processors. 8KB (4K x 16) of program space 12 I/O lines and 8-channel 10 bit ADC. It will run up to 20MHz with an external crystal and can be programmed in circuit.
SparkFun SparkFun 配件 This version of the APA102C (or DotStar ) is the regular 5050-sized (5mmx5mm) SMD LED. With an integrated control circuit embedded the APA102C-5050 is incredibly bright and colorful. If you look really closely you can see the tiny gold chip h
SparkFun SparkFun 配件 Transformer BALUN EMBER
SparkFun SparkFun 配件 This is a simple strip of five signal-conditioning Balun Ember Transformers from Wurth Elektronik that allows you to convert an unbalanced signal in a transmission line to a balanced one or vice versa. Each of these ICs possesses a frequency range o

SparkFun SparkFun 配件 Can I bother you for a minute? Rubber Duck Debugging is the method of working through a problem by verbalizing the problem at hand. There is something that happens once you verbalize your problem that makes your brain skirt around the log jam and ju
SparkFun SparkFun 配件 When experimenting with GPS or RF it can be very handy to have the antenna on the top of your house or car with a clear view of the sky while you stay in doors and warm at your keyboard. This 2m (6.5ft) magnetic mount SMA extension does a great job o
SparkFun SparkFun 配件 The Day of the Dead only comes around once a year but what if you could celebrate it any day you want? With this black version of the Day of the Geek soldering kit you will be able to learn the basics of soldering by being able to assemble a light-up

SparkFun SparkFun 配件 The Base version of the SparkFun OpenLog Data Collector Kit with Machinechat is an easy way to organize and display your data with the OpenLog Artemis and JEDI One. The SparkFun OpenLog Artemis (without IMU) is an open source data logger that comes p
SparkFun SparkFun 配件 CR1225 lithium metal 3V 12mm 47mAh coin cell batteries. Perfect small battery for miniature sensor node applications.These batteries are sold in single units.Note: This battery is not available to ship to Alaska or Hawaii or through any express serv
SparkFun SparkFun 配件 CR2032 Lithium metal 3V 250mAh button cell battery. Great for powering low power processors or blink an LED for weeks at a time. Note: This battery is not available to ship to Alaska or Hawaii or through any express services (2-day overnight) or i
SparkFun SparkFun 配件 This is a simple two wire cable. Great for jumping from board to board. 2-pin JST connector on one end bare cable on the opposite end.Dimensions: 100mm lengthDocuments:JST connector

SparkFun SparkFun 配件 This is a simple six wire cable. Great for jumping from board to board or just about anything else. There is a 6-pin Molex connector with 0.1" spacing on one end bare cable on the opposite end. It also comes with the mating connector for the Molex.D

SparkFun SparkFun 配件 This is a simple two wire cable. It has bare wires on both ends with a Molex A and B connector in the middle. With thicker 18 AWG wire it's better for higher current applications.Dimensions: 6" lengthDocuments:Datasheet
SparkFun SparkFun 配件 This is a wire assembly terminated with a 8-pin JST-SH connector. Great for jumping from board to board or just about anything else. One end is terminated with a JST-SH connector and the other end is tinned bare wire leads.Note: The color of these wi

SparkFun SparkFun 配件 This high discharge LiPo is a great way to power any R/C robotic or portable project. This is an excellent choice for anything that requires a small battery with a lot of punch. The voltage is low enough not to tax your regulating circuits and the

SparkFun SparkFun 配件 Jumper wires are awesome. Just a little bit of stranded core wire with a nice solid pin connector on either end. They have the flexibility of stranded wire but will fit directly into breadboards and female pin headers. These are 6 inch long 26 AWG j
SparkFun SparkFun 配件 This standard 22 AWG hook-up wire is great for general connections between projects (low or high current applications). When you only need two connections to something (like power a button or an indicator LED) this keeps your wiring nice and organi

SparkFun SparkFun 配件 This 3xAA battery holder puts a nice finishing touch on your battery powered project. This holder features a removable sliding cover as well as an ON/OFF switch that can be used to control power to your project. The 6" ( 150mm) cable has been termin

SparkFun SparkFun 配件 This is a 5-pack of the M.2 screws that SparkFun uses with the MicroMod ecosystem.MicroMod uses the common M.2 connector. This is the same connector found on modern motherboards and laptops. There are various locations for the plastic key on th

SparkFun SparkFun 配件 The RTK Facet Carrying Case helps protect your valuable high-precision GNSS receiver from the harsh elements of the field. Custom slots are molded into the case for the RTK Facet receiver a 915MHz radio + antenna as well as a large open slot for po
SparkFun SparkFun 配件 Sometimes all you need is a simple but durable carrying case for your parts or projects. The SparkFun Carrying Case is the same one we plan on using some of our newer kits (that you'll see released over the coming weeks and months). This is an inject
SparkFun SparkFun 配件 This is a rugged 10-way 3.5mm-pitch PCB terminal block & 3.5mm-pitch rising clamp screw socket. Ideal for robust I/O and power connections when paired together.Includes: 1x 10-way 3.5mm Rising Clamp Screw Socket 1x 10-way 3.5mm 90 Terminal Block
SparkFun SparkFun 配件 This is a simple and easy to use battery box for powering the micro:bit Board. It accepts two AAA batteries and plugs directly into the board via a JST Connector.
SparkFun SparkFun 配件 This is a servo adapter cable that allows you to hookup your servo directly to alligator clip connections. On one end you have a shrouded male servo connector and on the other end three 30mm shrouded alligator clips. Alligator clips are a staple ite

SparkFun SparkFun 配件 Here is a simple low-cost servo for all your mechatronic needs. This little guy is able to take in 6 volts and deliver 1.5kg/cm (at 6V). of maximum torque at 0.09 sec/60 (at 6V). This small servo comes with a standard 3 pin power and control cable