工具与耗材

结果: 972
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
SparkFun SparkFun 配件 This is a two pack of Zrn coated flat mills from Carbide 3D that are perfect for fabricating with aluminum. Each mill in this pack features a cutting and shank diameter of 0.25 inches and a cutting length of 0.75 inches. These cutters really are grea
SparkFun SparkFun 配件 This is a two pack of Zrn coated flat mills from Carbide 3D that are perfect for fabricating with aluminum. Each mill in this pack features a cutting and shank diameter of 0.125 inches and a cutting length of 0.5 inches. These cutters really are grea
SparkFun SparkFun 配件 This is a two pack of V-Bit mills from Carbide 3D that are perfect for engraving intricate patterns and fine details. Each mill in this pack features a cutting diameter of 0.5 inches a shank diameter of 0.25 inches and a cutting angle of 90 . Thes
SparkFun SparkFun 配件 This is a two pack of V-Bit mills from Carbide 3D that are perfect for engraving intricate patterns and fine details. Each mill in this pack features a cutting diameter of 0.5 inches a shank diameter of 0.25 inches and a cutting angle of 60 . Thes
SparkFun SparkFun 配件 Shapeoko Threaded Table
SparkFun SparkFun 配件 Precision Collet and Nut (for Dewalt DWP611)
SparkFun SparkFun 配件 If you'd like to use a larger tool in your Nomad this collet and nut will let you use tools with a .25" shank. The extra collet nut included will let you quickly switch between collets without having to remove them from the collet nut.
SparkFun SparkFun 配件 Edge Finder
SparkFun SparkFun 配件 This flat mill is perfect for roughing or machining flat or primsatic parts. The cutter is coated with Ziconium Nitride (ZrN).ZrN is a specialty coating that makes it exceptional for temperature sensitive materials. The coating has excellent corrosi
SparkFun SparkFun 配件 This flat mill is perfect for roughing or machining flat or prismatic parts. If you've got a Shapeoko these are great cutters for the DeWalt trim routerThese are downward spiral cutters ideal to cut laminates and wood without tearing out the top si
SparkFun SparkFun 配件 LulzBot Mini Modular Print Bed Heater
SparkFun SparkFun 配件 LulzBot TAZ Modular Print Bed Heater
SparkFun SparkFun 配件 LulzBot Mini Glass/PEI Print Surface
SparkFun SparkFun 配件 LulzBot TAZ Glass/PEI Print Surface
SparkFun SparkFun 配件 SL Tool Head (Micro) - Small Layer - 0.25mm
SparkFun SparkFun 配件 HS Tool Head - Hardened Steel - 0.8mm
SparkFun SparkFun 配件 HS+ Tool Head - Hardened Steel - 1.2mm
SparkFun KIT-29326
SparkFun SparkFun 配件 SparkFun Inventor's Kit for MicroPython

SparkFun COM-18562
SparkFun SparkFun 配件 This is a 12-pin multi-purpose interface cable from Xsens. This is the same cable that is included in the MTi-630R and MTi-670G IMU starter kits.
SparkFun DEV-18439
SparkFun SparkFun 配件 The Pico4ML TinyML Dev Kit from Arducam is a single board system powered by Raspberry Pi's RP2040 microcontroller. It has the power to run all Tensorflow Lite Micro tiny machine learning examples. The board features a QVGA camera module with ultra-lo
SparkFun GPS-16838
SparkFun SparkFun 配件 The M1600HCT-P-SMA is unique antenna combining the ability to communicate with the Iridium satellite network while simultaneously receiving L1 GNSS signals (GPS and GLONASS). This makes the M1600HCT the perfect antenna for tracking devices that trans
SparkFun GPS-18442
SparkFun SparkFun 配件 The SparkFun RTK Express is an easy to use GNSS receiver for centimeter-level positioning. Perfect for surveying logging and all types of post processing this preprogrammed device can also be used for autonomous driving navigation asset tracking