工具与耗材

结果: 972
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
SparkFun SparkFun 配件 Telescopic SMA-300 MHz - 1.1 GHz ANT700 无库存
最低: 1
倍数: 1
SparkFun SparkFun 配件 If you need maximum distance for your LoRa project you need this incredibly durable outdoor antenna with 5.8dBi gain. This 902-928MHz antenna is 90cm / 35.5" long and includes hardware for pole mounting. Made of fiberglass and aluminum this antenna 无库存
最低: 1
倍数: 1
SparkFun DEV-17119
SparkFun SparkFun 配件 The SparkFun Qwiic Shield for Teensy provides you with a quick and easy way to enter into SparkFun's Qwiic ecosystem with your Teensy boards. This shield is sized to work with the footprint of Teensy 4.0 Teensy 3.2 and Teensy LC. This shield connec 无库存
最低: 1
倍数: 1
SparkFun GPS-18443
SparkFun SparkFun 配件 The SparkFun RTK Surveyor is an easy to use GNSS receiver for centimeter-level positioning. Perfect for surveying this preprogrammed device can also be used for autonomous driving navigation asset tracking and any other application where there is 无库存
最低: 1
倍数: 1

SparkFun SparkFun 配件 This is an extremely tiny and light weight battery based on the new Polymer Lithium Ion chemistry. This is the highest energy density currently in production. Each cells outputs a nominal 3.7V at 40mAh. This may sound like not so much power but the
SparkFun SparkFun 配件 This is a tiny USB Microphone from Kinobo that plugs into your laptop desktop Raspberry Pi Jetson Nano Dev kit anything with a USB port you may be using as a computer to add microphone functionality. There is no need to install any extra software
SparkFun SparkFun 配件 This is a simple SPDT slide switch - great for use as an ON/OFF button or just as a general control switch. The pins are spaced by 0.1" however they are incredibly thin making breadboard use not recommended. The switch is rated for 0.3A at 50VDC.

SparkFun SparkFun 配件 This is a simple two wire cable. Great for jumping from board to board. 2-pin JST connector on one end bare cable on the opposite end.Dimensions: 130mm lengthDocuments:JST connector
SparkFun SparkFun 配件 This is a simple two wire cable. Great for jumping from board to board or just about anything else. There is a 2-pin Molex connector with 0.1" spacing on one end bare cable on the opposite end. It also comes with the mating connector for the Molex.D
SparkFun SparkFun 配件 The FTDI cable is a USB to Serial (TTL level) converter which allows for a simple way to connect TTL interface devices to USB. The I/O pins of this FTDI cable are configured to operate at 5V.The FTDI cable is designed around an FT232RQ which is hous

SparkFun SparkFun 配件 Simple IDC ribbon cable. Used for AVR programming general communication and all around handy-ness.Datasheet shows an incorrect length. Cable length is 6"Documents:Datasheet
SparkFun SparkFun 配件 This is a simple three wire cable. Each cable is 6" long and is great for jumping from board to board or just about anything else. There is a 3-pin JST connector with 0.1" spacing on both ends. These jumper wires come with black red and white cable
SparkFun SparkFun 配件 Unlock the hidden potential of your motherboard s USB headers. This 6-foot extension cable features a 4-pin female header on one end and a panel-mountable USB-A connector on the other allowing you to place a standard USB port exactly where you nee
SparkFun SparkFun 配件 This is a standard 12mm square momentary button. What we really like is the large button head and good tactile feel (it 'clicks' really well). This button is great for user input on a PCB or a good big reset button on a breadboard. Breadboard friend

SparkFun SparkFun 配件 This is a SparkFun exclusive! These are 12" long jumper wires terminated as male to male. Use these to jumper from any female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in one pack of ten jumper
SparkFun SparkFun 配件 This is a simple three wire cable. Great for jumping from board to board or just about anything else. There is a 3-pin JST connector on one end bare cable on the opposite end. It also comes with the mating connector for the JST.
SparkFun SparkFun 配件 USB 2.0 type A to micro USB 5-pin. This is a new smaller connector for USB devices. Micro USB connectors are about half the height of mini USB. Micro USB is found on newer hand held devices like cell phones and portable media devices. Works great wi
SparkFun SparkFun 配件 This is a SparkFun exclusive! These are 12" long jumper wires terminated as male to female. Use these to jumper from any male or female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in one pack of
SparkFun SparkFun 配件 This is a simple five wire cable. Great for jumping from board to board or just about anything else. There is a 5-pin JST RE connector on both ends. These are simple jumper wires used on standard 0.1" breakaway headers.Dimensions: 6" lengthDocuments:
SparkFun SparkFun 配件 A simple constant current power supply that outputs 12.6VDC and 10A. It comes in a robust metal enclosure (IP68 rated) with a 100 000 hour service life. It features Over-voltage Over-current Short Circuit and Over-temperature safety features. This

SparkFun SparkFun 配件 This is a simple jumper adapter cable that comes pre-terminated with a female JST connector on one end and a breadboard hookup pigtail on the other. This cable makes it easy to connect components with a JST connector to a breadboard or an Arduino-bas
SparkFun SparkFun 配件 Audio Cable TRRS - 1ft

SparkFun SparkFun 配件 FTDI Cable 5V VCC-3.3V I/O

SparkFun SparkFun 配件 This is a 1 foot long JST SH communication cable which can be cut and hacked to your needs. Ideal if you have a UAV project where the GPS module may be a distance away from the controller board. Cable has two 6-pin JST connectors with 1mm pitch. Wire
SparkFun SparkFun 配件 This female barrel jack plug is great for adding a common connector to the end of wires. This jack is compatible with 5.5x2.1mm barrel connectors. The outer shell unscrews to reveal solder terminals and a crimp strain relief. The outer shell has stra