SparkFun 工具与耗材

结果: 972
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
SparkFun SparkFun 配件 These are 6" long jumper wires with female connectors on both ends. Use these to jumper from any male header on any board to any other male header. Combine these with our male to male jumpers to create a male to female jumper. Multiple jumpers can b
SparkFun SparkFun 配件 No these aren't some sort of weird AA battery this is actually a 18650 Lithium Ion Cell. These round high capacity cells have been mainly used in flashlight type applications but with its capability to be used as a drop-in rechargable cell at 3.7V
SparkFun SparkFun 配件 This is the same 18650 Lithium Ion Cell that you know and love but now includes pre-attached solder tabs! These round high capacity cells have been mainly used in flashlight type applications but with its capability to be used as a drop-in rechargab
SparkFun SparkFun 配件 Lithium Ion Battery - 400mAh
SparkFun SparkFun 配件 Lithium Ion Battery - 850mAh

SparkFun SparkFun 配件 Lithium Ion Battery - 2Ah

SparkFun SparkFun 配件 If you need some juice this 6Ah Lithium Ion Battery is for you. These are very compact batteries based on Lithium Ion chemistry. This is the highest energy density currently in production. Each cell outputs a nominal 3.7V at 6000mAh! This solid 3 ce
SparkFun 教育机器人套件 Slip Ring 3 Wire (10A)

SparkFun SparkFun 配件 The SparkFun Qwiic Connect System is constantly growing in popularity with makers. So to make it even easier to get started we've assembled this Qwiic Cable Kit for everyone. If you aren't sure which Qwiic cable to use this handy box includes all o
SparkFun SparkFun 配件 XT60 Connectors Male/Female Pair
SparkFun SparkFun 配件 These are various leaded cables for attaching to multimeters power supplies oscilloscopes function generators etc. Cables come in red/black pairs.Dimensions: 36" Long
SparkFun SparkFun 配件 Jumper Wires Premium 6"" F/F Pack of 10

SparkFun SparkFun 配件 This is a SparkFun exclusive! These are 155mm long jumpers terminated as male to female. Use these to jumper from any male or female header on any board. Multiple jumpers can be installed next to one another on a 0.1" header. Comes as 1 package of te
SparkFun SparkFun 配件 This is a simple 4 cell AA battery holder. The 5 inch cable is terminated with a standard 5.5x2.1mm center positive barrel jack connector.The connector mates with the barrel jack on the Arduino (among a number of other products) allowing you to easi

SparkFun SparkFun 配件 This is a simple three wire cable. Great for jumping from board to board or just about anything else. There is a 3-pin JST RE connector on both ends. These are simple jumper wires used on standard 0.1" breakaway headers.Dimensions: 6" lengthDocuments
SparkFun SparkFun 配件 Jumper wires are awesome. Just a little bit of stranded core wire with a nice solid pin connector on either end. They have the flexibility of stranded wire but will fit directly into breadboards and female pin headers. The only downside to the standa
SparkFun SparkFun 配件 These are 6" long jumper wires terminated as male to female. Use these to jumper from any male or female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in one pack of 20 jumpers (colors shown). Each
SparkFun SparkFun 配件 Polymer Lithium Ion Battery-110mAh

SparkFun SparkFun 配件 This is a simple and easy to use battery box for powering a micro:bit Board. It accepts two AAA batteries and plugs directly into the board via a JST connector. This version also features an on/off switch making it easy to turn the micro:bit on and o
SparkFun SparkFun 配件 Barrel Jack to 2-pin JST

SparkFun TOL-27923
SparkFun 其他工具 The SparkFun JST battery removal tool is a tool to remove a standard 2-pin JST-PH connector (2mm pitch) from its housing! Use the JST battery removal tool to remove a LiPo battery's 2-pin JST-PH female connector. Save your fingertips from grabbing th
SparkFun 焊接和脱焊台 The WLSK3012A Soldering Station from Weller is a versatile 5 to 30 watt soldering station that is perfect for hobbyists DIYers and students. The WLSK3012A operates at 120V and features a continuous dial to provide variable power control to the sold
SparkFun SparkFun 配件 This little round on/off toggle switch is rated up to 10A at 125VAC and can be panel mounted in a 20mm diameter hole. It'll also look pretty slick in your project.

SparkFun SparkFun 配件 The SparkFun weather:bit is a fully loaded "carrier" board for the micro:bit that when combined with the micro:bit provides you with a fully functional weather station. With the weather:bit you will have access to barometric pressure relative humi
SparkFun SparkFun 配件 This is a SparkFun exclusive! These are 155mm long jumpers terminated as male to female. Use these to jumper from any male or female header on any board. Multiple jumpers can be installed next to one another on a 0.1" header. Comes in five packs of t