工具与耗材

结果: 972
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
SparkFun SparkFun 配件 Integrating Ethernet support into your project is a great way to relay data through a local area network and even bounce information out to the internet. Sometimes it's hard to get power to your Ethernet devices. Wouldn't it be convenient to use the
SparkFun SparkFun 配件 This is a high quality power supply manufactured specifically for SparkFun Electronics that packs a lot of power; 20W at 5V and 4000mA! This power supply helps to squeeze every drop of performance out of a board like the Jetson Nano but can also wor

SparkFun 器件套件 This is the Northeastern University add on Parts Kit.Includes: 1x Jumper Wires 6" M/F (Pack of 10) 1x Jumper Wire Kit 1x 9V to Barrel Jack Adapter 1x Needle Nose Pliers
SparkFun 教育机器人套件 These basic nylon plastic casters measure 1in. in diameter and offer a simple solution for robotics mobility. These caster balls provide smooth effortless movement. Note: These are the same casters used with the XRP kits Beta & DIYIncludes: 2x Nylon
SparkFun 教育机器人套件 Give your robot some traction with this 2-pack of rubber O-rings. Measuring 55mm outer diameter 45mm inner diameter and 5mm wire diameter they provide a reliable and versatile solution for a two-wheel robotics platform. Note: These are the same o-
SparkFun 液体分配器和瓶子 Do you have some liquids that you need to move? This fluid pump will move 500 gallons per hour! The SEAFLO mini water pump has a heavy duty 12V 1.5Amp motor and a tough thermoplastic body. This bilge pumps offer water evacuation activated by a panel
SparkFun 工具套件与外壳 The Wowstick 1F+ is an electric screwdriver kit featuring 56 screw bits and a number of other accessories. It's the perfect tool for those who regular need to tighten or loosen screws on electronic devices. The lithium-powered rechargeable driver pen
SparkFun SparkFun 配件 IoT Power Relay
SparkFun SparkFun 配件 This tri-band GNSS antenna is ideal for GPS L1 GLONASS L1 and Beidou B2 reception. At 45x45mm it is a large ceramic antenna with an incredible 38dB LNA gain. This antenna works well with the GPS-RTK providing reception of Beidou satellites where o
SparkFun SparkFun 配件 PCB Engraver - #501 (2 Pack)
SparkFun SparkFun 配件 USB On-The-Go is a really useful USB specification! It allows some small devices that would usually be unable to act as a host to have limited hosting capabilities! USB-OTG is common for things like tablet computers and smartphones in order to allow

SparkFun SparkFun 配件 Adam Tech Wall Adapter Cable (EU)

SparkFun SparkFun 配件 USB 3.0 Micro-B Cable - 1m

SparkFun SparkFun 配件 This is the 100mm 16-way 0.5mm-pitch Flexible Printed Circuit used to interconnect sm l boards end to end.sm l is an ecosystem of miniature processor boards peripheral boards power boards and accessories. Designed to be both physically small and
SparkFun SparkFun 配件 This is the 36mm 16-way 0.5mm-pitch Flexible Printed Circuit used to interconnect sm l boards side by side. This FPC has an offset (step) of 18mm.sm l is an ecosystem of miniature processor boards peripheral boards power boards and accessories. D
SparkFun SparkFun 配件 This is a 3-terminal microswitch with a small push-button. This switch has a great 'clicky' sound to it and a nice tactile feel.Features:Max 4A 125/240VAC2 mounting holesLong mechanical operating lifeContact resistance: less than 0.2 Insulation re

SparkFun SparkFun 配件 This is a simple LED-illuminated tactile button with a clear cap. It's just like a basic tactile button but it lights up white! So now you can get visual feedback or light up your project. These have a 12mm body and are rated for 50mA. They don't e
SparkFun SparkFun 配件 This is a simple LED-illuminated tactile button with a red cap. It's just like a basic tactile button but it lights up red! So now you can get visual feedback or light up your project. These have a 12mm body and are rated for 50mA. They don't easil
SparkFun SparkFun 配件 Do you fear that your power may not be "far reaching" enough? How would another 6' work for you? Okay so it doesn't sound very dramatic but sometimes an extra 6' of power cable is exactly what your project needs. Don't hack apart a nice clean barre
SparkFun SparkFun 配件 This is an SMD 12mm square SPST button. What we really like is the large button head and good tactile feel (it clicks really well). This button is great for user input or a good reset button on a PCB heck we use this guy on our PicoBoard! As

SparkFun SparkFun 配件 Hamburger Mini Speaker
SparkFun SparkFun 配件 Add another eight pins to your microcontroller using a MCP23008 port expander. The MCP23008 uses two I2C pins which can be shared with other I2C devices and in exchange gives you eight general purpose pins. You can set each of eight pins to be input

SparkFun SparkFun 配件 This diode-transistor photocouplers consist of an LED optically coupled to a high speed photodetector to transmit electrical signals between circuits while still isolating your system from higher voltages. The 6N137 optoisolator is presented in an 8

SparkFun SparkFun 配件 This is a right angle 5mm addressable LED. It sounds boring but at the time of writing this is the first one in the world. If you've ever tried to get a project into an enclosure you know what a challenge it can be. Connectors are a bit of work bu
SparkFun SparkFun 配件 The PIC16F1829-I/SS is an 8-bit microcontroller with 14kB flash and a robust instruction set into a compact chip-set. Craft code sculpt circuits and design projects with ease. Unleash the 25MHz clock speed for real-time responsiveness or dial it d