Protoboards 工具与耗材

工具与耗材类型

更改类别视图
结果: 305
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Vector 印刷电路板和试验板 9.60 X 4.50 X .062 042" Hole Diameter
Vector 印刷电路板和试验板 4.5x9.6 INTER LEAVE 042" Hole Diameter
Vector 印刷电路板和试验板 4.5x6.5 INTER LEAVE 042" Hole Diameter
Vector 印刷电路板和试验板 4.5x6.5 INTER LEAVE 042" Hole Diameter
Vector 印刷电路板和试验板 IBM AT 13.25 X 4.8
Vector 印刷电路板和试验板 PCI EXP CARD
Vector 印刷电路板和试验板 PCMCIA PROTO KIT
Vector 印刷电路板和试验板 5.30 X 10 X .062 042" Hole Diameter
Vector 印刷电路板和试验板 6.30 X 9.19
Vector 印刷电路板和试验板 11.02 X 14.44
Twin Industries 印刷电路板和试验板 3U CompactPCI Protoboard. Locations for all cPCI pressfit connectors and other commonly used connectors. Bus bars and non-committed prototyping holes on 0.1" x 0.1" grid. Mulit-layer PCB, FR4 material.
Twin Industries 印刷电路板和试验板 4.5"x6.5" Interleave plane design. Plated through holes on a 0.1" grid.
Twin Industries 印刷电路板和试验板 6.5"x4.5" board with 2/36 connector on .100 centers. Space provided for 54 IC's with up to 16 pins per socket. Board Size: 6.2"x4.5"
Twin Industries 印刷电路板和试验板 Protoboard featuring a 0.1"x0.1" grid of plated through holes, one plane. Board Size: 4.5"x6.5"
Twin Industries 印刷电路板和试验板 SMT Adapters for TSSOP packages. 0.50mm Pitch. FR4 Material, Ground plane on rear side. Board Size: 6.0"x4.0"
Twin Industries 印刷电路板和试验板 SMT Adapters for 80 pin QFP packages. 0.50mm Pitch. FR4 Material, Ground plane on rear side. Board Size: 6.0"x4.0"
Twin Industries 印刷电路板和试验板 SMT Adapters for PLCC package's 20, 28, 44, 64 and 84 pin packages and socket families. Board Size: 6.0"x6.0"
Twin Industries 印刷电路板和试验板 SMT Adapters for QFP, TQFP and SQFP Packages 240, 208, 144, 128 and 100 Board Size: 4.2"x4.2"
Twin Industries 印刷电路板和试验板 SMT Adapters for TSOP 40, 48 and 56, PSOP 44 and SSOP 56 Board Size: 7.9"x3.1"
Bellin Dynamic Systems 印刷电路板和试验板 Development Board 3-Pack
Vector 4616-1J0
Vector 印刷电路板和试验板 EURO,6UX160MM,PPH,160-PIN VME64,W/J0
SchmartBoard 910-0002-01
SchmartBoard 印刷电路板和试验板 10 PACK 201-0002-01

SchmartBoard 910-0302-01
SchmartBoard 印刷电路板和试验板 4X4" THROUGH HOLE 10 PK OF 201-0302-01

SchmartBoard 912-0006-01
SchmartBoard 印刷电路板和试验板 10 PACK 202-0006-01

SchmartBoard 912-0009-02
SchmartBoard 印刷电路板和试验板 QFP .8mm PITCH 10 PK