1309G9

Anderson Power Products
879-1309G9
1309G9

制造商:

说明:
压接器/压接工具 HAND TOOL CRIMP FOR 42718 AWG CONTS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,033.5689 ¥4,033.57
¥3,866.8148 ¥19,334.07
¥3,801.5008 ¥38,015.01
¥3,702.5806 ¥92,564.52
50 报价

产品属性 属性值 选择属性
Anderson Power Products
产品种类: 压接器/压接工具
RoHS:
Crimpers
Crimp Tool
Contacts and Wire Stripper AWG 18-12
商标: Anderson Power Products
产品类型: Crimpers
系列: Saf-D-Grid
工厂包装数量: 1
子类别: Tools
商标名: Powerpole
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8486909900
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
KRHTS:
8536699000
TARIC:
8203200000
MXHTS:
85366999
BRHTS:
82032090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Saf-D-Grid® Power Connectors

Anderson Power Products Saf-D-Grid® Power Connectors offer a 30A to 40A current range, 400VAC/DC to 600VAC/DC voltage, and have the footprint of an IEC 620 C13/14. The Saf-D-Grid Power Connector from Anderson Power Products have an innovative design in plug and receptacles that features a touch safe shell with shock protection and a first mate/last break ground contact for a more secure and safe connection. Saf-D-Grid 400V series targets DC applications and is also rated for AC current with a single keying configuration, while the 300V series is ideal for AC applications and is rated for DC current and has multiple mechanical keys. The Saf-D-Grid Power Connectors have power handling capability for 32A and are hot-plug rated for both electronic (capacitive) and electrical (resistive) loads.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.